NHD-2.1-480480AF-ASXP

Newhaven Display
763-2.1480480AFASXP
NHD-2.1-480480AF-ASXP

製造商:

說明:
TFT顯示器&配件 2.1" Round IPS TFT w/ MIPI

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 144

庫存:
144 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$201.06 HK$201.06

商品屬性 屬性值 選擇屬性
Newhaven Display
產品類型: TFT顯示器&配件
RoHS:  
24 mA
IPS TFT LCD Display Modules
Transmissive
2.1 in
480 x 480
RGB
Without Touch Panel
White LED
1000 cd/m2
3.3 V
Bulk
品牌: Newhaven Display
組裝國家: Not Available
擴散國: Not Available
原產國: CN
最高工作溫度: + 70 C
最低工作溫度: - 20 C
產品類型: TFT Displays
系列: NHD-2.1
原廠包裝數量: 1
子類別: Displays
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

2.1" Round IPS TFT Display

Newhaven Display 2.1" Round IPS TFT Display features a 480x480 resolution, a high pixel density of 229ppi, and FPC EMI shielding. This display provides user-selectable RGB and MIPI DSI interfaces. By default, the MIPI interface inherently generates less EMI. However, with the added EMI shielding, this display is less susceptible to EMI from other sources and prevents self-generated EMI from the display. The Newhaven Display 2.1" IPS TFT is sunlight readable with a typical brightness rating of 1000 nits. This anti-glare display provides a versatile and visually aesthetic-pleasing option that differs from the standard rectangular form. The display opens up design possibilities, especially in the automotive, aviation, healthcare, home automation, and consumer electronics industries. This display provides a solution for demanding high-speed data transfers in applications sensitive to power consumption, image quality, and EMI.