NP3RX-B

Neutrik
568-NP3RX-B
NP3RX-B

製造商:

說明:
電話連接器 Plug 1/4 in stereo RX R/A black/gold

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 97

庫存:
97 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$121.66 HK$121.66
HK$121.57 HK$12,157.00
HK$83.60 HK$83,600.00
2,500 報價

商品屬性 屬性值 選擇屬性
Neutrik
產品類型: 電話連接器
RoHS:  
REACH - SVHC:
1/4 in
Male
3 Position
Cable
Not Switched
Solder
Gold
50 V
Right Angle
PX
品牌: Neutrik
色彩: Black
產品類型: Phone Connectors
原廠包裝數量: 25
子類別: Audio & Video Connectors
每件重量: 36.224 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

PX Phone Plugs

NEUTRIK PX Series heavy-duty professional phone plug series improves on the design of the existing C series by offering the thinnest available A-gauge 1/4" plug with unique NEUTRIK chuck-type strain relief. The slimline shell with a width of 14.5 mm meets the most recent requirements for the highest density jack fields (15.88mm jack pitch). The precise machined one-piece tip contact without rivets makes it unique and avoids hooking up in a socket or breaking off the tip. NEUTRIK Plug PX Series serves all applications, such as guitar applications, audio cables, snakes, speakers, amplifiers, and mixing desks.