NLJ2MDXX-H

Neutrik
568-NLJ2MDXX-H
NLJ2MDXX-H

製造商:

說明:
揚聲器連接器 speakON Combo - mono jack - PCBH - 1+ to tip, 1- to sleeve, mates with all 2- and 4-pole speakON cable connectors, black V-0 material

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 101

庫存:
101 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$54.83 HK$54.83
HK$46.03 HK$460.30
HK$39.05 HK$3,905.00
HK$37.89 HK$7,578.00
HK$36.99 HK$18,495.00
HK$35.92 HK$35,920.00
HK$35.35 HK$70,700.00
5,000 報價

商品屬性 屬性值 選擇屬性
Neutrik
產品類型: 揚聲器連接器
RoHS:  
品牌: Neutrik
產品類型: Speaker Connectors
系列: speakON XX
原廠包裝數量: 100
子類別: Audio & Video Connectors
公司名稱: speakON
每件重量: 21.287 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

speakON® Connectors

NEUTRIK speakON® Loudspeaker Connectors are industry-standard connectors for amplifier/loudspeaker connections. The family of 2-, 4-, and 8-pole cable connectors are designed to operate in loudspeakers' high current, inductive load environments. These connectors comply with the device standard IEC 61984, while glass-reinforced V-0 materials make these connectors fireproof, extremely robust, and dependable. The connectors feature a unique metal locking system, making contact only once fully locked, and the receptacles are versatile and easy to terminate. NEUTRIK speakON Loudspeaker Connectors meet worldwide safety requirements.