ACRF-7

Neutrik
568-ACRF-7
ACRF-7

製造商:

說明:
XLR連接器 COLORED RING FEMALE 4,5P A & 3P BA VIOLT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 158

庫存:
158 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$5.92 HK$5.92
HK$5.03 HK$503.00
HK$4.61 HK$922.00
HK$4.00 HK$2,000.00
HK$3.68 HK$3,680.00
HK$3.60 HK$7,200.00
HK$3.49 HK$17,450.00
HK$3.45 HK$34,500.00

商品屬性 屬性值 選擇屬性
Neutrik
產品類型: XLR連接器
RoHS:  
REACH - SVHC:
Accessories
Standard XLR
Female
ID Ring, Violet
ACRF
品牌: Neutrik
色彩: Violet
組裝國家: Not Available
擴散國: Not Available
原產國: LI
產品類型: XLR Connectors
原廠包裝數量: 100
子類別: Audio & Video Connectors
公司名稱: etherCON
每件重量: 501 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

eSports Solutions

NEUTRIK eSports products provide high-impact, flexible, and scalable solutions that guarantee a reliable connection from local and regional competitions to national events. In the world of gaming, it's not just about the fastest computer, graphics card, or video display; it's about having the best connectivity that ensures a better gaming performance at the highest speeds and lowest latency. NEUTRIK eSports Solutions will help create memorable gaming experiences for various eSports applications.

Industrial Solutions

NEUTRIK provides a wide range of industrial solutions that include circular connectors, plugs and jacks, and powerCON®, etherCON®, opticalCON®, and XLR series. The circular connectors from NEUTRIK offer rugged all-metal housing, a flexible design, and high contact density. The powerCON series features lockable, robust, and reliable 3-pole equipment (AC) connectors, while etherCON connectors provide solutions for data transfer and more in harsh, demanding environments. The opticalCON series includes both DRAGONFLY and fiber optic connectors, and XLR connectors provide the professional audio industry with simple yet striking concepts in connector features.

etherCON® Connectors

NEUTRIK etherCON® Connectors provide solutions for data transfer and more in harsh and demanding environments. This etherCON series offers tailor-made products to suit state-of-the-art transmission classes in accordance with TIA / EIA 568C.2, ISO / EC 11801, and EN 50173-1 standards. NEUTRIK has developed an asymmetric push tab for space-sensitive applications such as plug-in modules and small portable devices. The asymmetric push tab can achieve approximately 20% vertical (stacking) space savings. NEUTRIK etherCON Connectors are ideally suited for applications such as professional audio, professional video, and lighting networks.

Medical Solutions

NEUTRIK Medical Solutions feature robust locking connector and cabling products that are deployed widely throughout the medical industry. NEUTRIK Medical products include fiber optic, Ethernet, HDMI, USB, multi-pin circular, power, and other solutions to provide trusted connectivity when it is needed most. These solutions are used in various vital applications, from distributed data to high-definition video, simple sensors to complex hybrid power-and-data solutions, paging to robotic surgical equipment, and more.