NV6152-RA

Navitas Semiconductor
740-NV6152-RA
NV6152-RA

製造商:

說明:
功率管理專用 - PMIC GaNFast with GaNSense, Single, 650V, 450mOhms, PQFN 5x6

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 992

庫存:
992 可立即送貨
數量超過992會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$38.96 HK$38.96
HK$25.73 HK$257.30
HK$23.51 HK$587.75
HK$19.97 HK$1,997.00
HK$18.91 HK$4,727.50
HK$17.02 HK$8,510.00
完整捲(訂購多個1000)
HK$12.66 HK$12,660.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Navitas Semiconductor
產品類型: 功率管理專用 - PMIC
RoHS:  
GaNFast with GaNSense Technology
Half-Bridge
SMD/SMT
PQFN-5x6-8
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
品牌: Navitas Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: TH
濕度敏感: Yes
產品: MOSFET Gate Drivers
產品類型: Power Management Specialized - PMIC
原廠包裝數量: 1000
子類別: PMIC - Power Management ICs
公司名稱: GaNFast
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

GaN Power ICs (GaNFast™ & GaNSense™)

Navitas Semiconductor GaN Power ICs (GaNFast™ and GaNSense™) are easy-to-use, high-speed, high-performance 'digital-in, power-out' building blocks. The ICs integrate control, drive, sensing, and protection features for all electronic power applications, including travel adaptors, consumer goods, solar inverters, data centers, motor drives, and electric vehicles. Gallium Nitride (GaN) power devices can have extremely high switching speeds, monolithically integrating the driver and power stages. This integration is vital to achieving high switching frequencies while keeping the signal clean and eliminating any unwanted noise affecting the device's control and reliability. The Navitas GaN Power ICs enable up to 3x faster charging in half the size and weight of old, silicon-based power electronics or 3x more power without a size or weight increase.

具有GaNSense™技術的GanFast功率IC

具有GaNSense™技術的Navitas Semiconductor GanFast™ Power IC是易於使用的、高速、高性能的「數碼輸入、斷電」構建模塊。這些IC包括用於高密度充電器和適配器應用的控制、驅動、感應和保護功能。整合式柵極驅動可消除寄生柵極迴路電感,防止柵極振鈴和閃光。整合式無損電流感應消除了外部電流感應電阻,以提高系統效率,減少PCB封裝和消除RCS熱點。實時過電流(OCP)和過熱保護(OTP)電路可為短路和過載故障情況提供快速和可靠的保護,進一步提高可靠性和穩定性,同時提高節能。