TWR-S08PT60

NXP Semiconductors
841-TWR-S08PT60
TWR-S08PT60

製造商:

說明:
開發板及套件 - S08 / S12 S08PT60Tower MCU mod

壽命週期:
作廢
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

相似產品

NXP Semiconductors S08PT60-EVK
NXP Semiconductors
開發板及套件 - S08 / S12 S08PT60-EVK

商品屬性 屬性值 選擇屬性
NXP
產品類型: 開發板及套件 - S08 / S12
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Development Tools
S08
MC9S08PT60
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: US
數據匯流排寬度: 8 bit
描述/功能: The TWR-S08PT60 is a development tool for the MC9S08PT60 rugged 5V 8-bit MCUs and is designed to highlight the touch sensing and motor control capabilities of the MCU
用於: Freescale Tower System
接口類型: RS-232, USB
工作電源電壓: 5 V
產品類型: Development Boards & Kits - S08 / S12
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Tower System
零件號別名: 935326573598
每件重量: 453.592 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
EAR99

MC9S08JS 8-bit Microcontroller

NXP Semiconductor MC9S08JS 8-bit microcontroller (MCU) family extends the NXP entry-level 8-bit embedded USB controller product line with up to 16KB Flash memory anda full-speed USB 2.0 device controller. The NXP MC9S08JS MCU family includes several system protection features, such as low voltage detection and a Computer Operating Properly (COP) module. The NXP MC9S08JS8 MCU and MC9S08JS16 MCU are ideal for a variety of industrial control applications and consumer devices, including PC peripherals and remote controls. The MC9S08JS MCU family is software compatible with other devices in the Controller continuum, providing a direct migration path to higher performing USB MCUs.