TJA1442AT/0Z

NXP Semiconductors
771-TJA1442AT/0Z
TJA1442AT/0Z

製造商:

說明:
CAN總線接口IC High-Speed CAN Transceiver with Standby Mode

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6,202

庫存:
6,202 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$14.63 HK$14.63
HK$10.77 HK$107.70
HK$9.78 HK$244.50
HK$8.71 HK$871.00
HK$8.15 HK$2,037.50
HK$7.84 HK$3,920.00
HK$7.32 HK$7,320.00
完整捲(訂購多個2500)
HK$7.32 HK$18,300.00
HK$6.89 HK$51,675.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
NXP
產品類型: CAN總線接口IC
RoHS:  
TJA144x
High Speed CAN Transceiver
SMD/SMT
SOIC-8
5 Mb/s
1 Driver
1 Receiver
4.5 V
5.5 V
- 40 C
+ 150 C
38 mA
8 kV
Reel
Cut Tape
MouseReel
品牌: NXP Semiconductors
組裝國家: TH
擴散國: US
原產國: TH
工作電源電壓: 4.5 V to 5.5 V
產品: CAN Transceivers
產品類型: CAN Interface IC
原廠包裝數量: 2500
子類別: Interface ICs
零件號別名: 935389634431
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

Battery Management Systems (BMS)

NXP Semiconductors Battery Management Systems (BMS) enhance the performance and ensure the safety of a battery pack composed of multiple cells. Functional safety is critical as lithium-ion batteries pose a significant safety hazard when operating outside a safe area. These devices offer high measurement accuracy after soldering and aging, with ISO 26262 support and ASIL D functional safety capability.

TJA144x Automotive CAN FD Transceivers

NXP Semiconductors TJA144x Automotive CAN FD Transceivers provide an interface between a controller area network (CAN) or CAN flexible data rate (FD) protocol controller and the physical two-wire CAN-bus. The NXP TJA144x variants include the TJA1441 (Basic CAN), TJA1442 (Standby mode CAN), TJA1443 (Sleep mode CAN), and TJA1448 (Dual channel standby mode CAN). All variants enable reliable communication in the CAN FD fast phase at data rates up to 5Mbit/s.