TJA1021AT/0Z

NXP Semiconductors
771-TJA1021AT/0Z
TJA1021AT/0Z

製造商:

說明:
LIN收發器 LIN 2.1/SAE J2602/ISO17987 transceiver

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,096

庫存:
4,096 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$9.54 HK$9.54
HK$6.90 HK$69.00
HK$6.24 HK$156.00
HK$5.51 HK$551.00
HK$5.07 HK$1,267.50
HK$4.89 HK$2,445.00
HK$4.74 HK$4,740.00
完整捲(訂購多個2500)
HK$4.48 HK$11,200.00
HK$3.74 HK$28,050.00

商品屬性 屬性值 選擇屬性
NXP
產品類型: LIN收發器
RoHS:  
2 mA
- 40 C
+ 150 C
SMD/SMT
SO-8
Reel
Cut Tape
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: TH
驅動器數: 1 Driver
接收器數: 1 Receiver
產品: Transceivers
產品類型: LIN Transceivers
系列: TJA1021
原廠包裝數量: 2500
子類別: Interface ICs
零件號別名: 935424042431
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TJA1021 LIN Transceivers

NXP Semiconductors TJA1021 LIN Transceivers interface between the LIN commander/responder protocol controller and the physical bus in a Local Interconnect Network (LIN). TJA1021 is LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A, SAE J2602, and ISO 17987-4:2016 (12V) compliant while providing optimum ElectroMagnetic Compatibility (EMC) performance due to the LIN output wave shaping. The transceivers provide transmission speeds from 1kBd to 20kBd (maximum) and are pin-to-pin compatible with the TJA1020 and MC33662(B) series. In sleep and failure modes, power consumption is at a minimum.