TEA1751AT/N1,518

NXP Semiconductors
771-TEA1751AT/N1518
TEA1751AT/N1,518

製造商:

說明:
AC/DC轉換器 TEA1751AT/N1

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
20 週 工廠預計生產時間。
最少: 2500   多個: 2500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個2500)
HK$10.44 HK$26,100.00
HK$10.19 HK$50,950.00

商品屬性 屬性值 選擇屬性
NXP
產品類型: AC/DC轉換器
RoHS:  
SMD/SMT
SOIC-16
11 V
250 W
Si
125 kHz
- 40 C
+ 150 C
15 mA
TEA175X
Reel
品牌: NXP Semiconductors
濕度敏感: Yes
輸出數: 2 Output
產品類型: AC/DC Converters
原廠包裝數量: 2500
子類別: PMIC - Power Management ICs
零件號別名: 935294698518
每件重量: 200.700 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

TEA175x GreenChip III SMPS Controller ICs

NXP Semiconductors TEA175x GreenChip III SMPS Controller ICs combines a controller for Power Factor Correction (PFC) and a flyback controller. The TEA175x has a high level of integration which allows for a cost-effective power supply design with a low number of external components. The special green functions of the TEA175x provide high efficiency at all power levels. This applies to quasi-resonant operation at high-power levels, quasi-resonant operation with valley skipping, as well as reduced frequency operation at lower power levels. At low-power levels, the PFC switches off to maintain high efficiency.