SPC5777CSK3MMO3R

NXP Semiconductors
841-SPC5777CSK3MMO3R
SPC5777CSK3MMO3R

製造商:

說明:
32-位微控制器 - MCU Power Arch cores, 8MB Flash, 264MHz

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
53 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 500   多個: 500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個500)
HK$407.05 HK$203,525.00

商品屬性 屬性值 選擇屬性
NXP
產品類型: 32-位微控制器 - MCU
MPC5777C
SMD/SMT
MAPBGA-516
e200z7
8 MB
512 kB
32 bit
16 bit
264 MHz
1.2 V
1.32 V
- 40 C
+ 125 C
AEC-Q100
Reel
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
數據存儲器類型: SRAM
數據記憶體類型: EEPROM
接口類型: CAN, GPIO, SCI, SPI
工作電源電壓: 1.2 V to 1.32 V
產品: MCUs
產品類型: 32-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 500
子類別: Microcontrollers - MCU
監察定時器: No Watchdog Timer
零件號別名: 935318913518
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C

MPC5777C Power Architecture® Microcontroller

NXP Semiconductors MPC5777C Power Architecture® Microcontroller is a high-performance, multicore MCU optimized for industrial and automotive control applications that require advanced performance, timing systems, security, and functional safety capabilities. The MPC5777C features two independent Power Architecture z7 cores with up to 300MHz operation, along with a single z7 core in Lockstep with one of the main cores. Integrated eTPU timers and Sigma-DeltaADC converters allow advanced filtering using on-chip knock hardware. On-chip security encryption protection, using CSE and TDM for tamper-proofing, helps support ASIL-D and SIL-1 functional safety (ISO26262/ IEC61508) requirements.