SPC5777CCK3MMO3

NXP Semiconductors
841-SPC5777CCK3MMO3
SPC5777CCK3MMO3

製造商:

說明:
32-位微控制器 - MCU NXP 32-bit MCU, Power Arch cores, 8MB Flash, 264MHz, -40/+125degC, Automotive Grade, 516 MAP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 83

庫存:
83 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$564.96 HK$564.96
HK$465.83 HK$4,658.30
HK$441.09 HK$11,027.25
HK$413.96 HK$41,396.00
HK$387.16 HK$77,432.00
600 報價

商品屬性 屬性值 選擇屬性
NXP
產品類型: 32-位微控制器 - MCU
RoHS:  
MPC5777C
SMD/SMT
MAPBGA-516
e200z7
8 MB
512 kB
32 bit
16 bit
264 MHz
1.2 V
1.32 V
- 40 C
+ 125 C
AEC-Q100
Tray
品牌: NXP Semiconductors
組裝國家: MY
擴散國: TW
原產國: MY
數據存儲器類型: SRAM
數據記憶體類型: EEPROM
接口類型: CAN, GPIO, SCI, SPI
濕度敏感: Yes
工作電源電壓: 1.2 V to 1.32 V
產品: MCUs
產品類型: 32-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 200
子類別: Microcontrollers - MCU
監察定時器: No Watchdog Timer
零件號別名: 935324923557
每件重量: 3 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C

MPC5777C Power Architecture® Microcontroller

NXP Semiconductors MPC5777C Power Architecture® Microcontroller is a high-performance, multicore MCU optimized for industrial and automotive control applications that require advanced performance, timing systems, security, and functional safety capabilities. The MPC5777C features two independent Power Architecture z7 cores with up to 300MHz operation, along with a single z7 core in Lockstep with one of the main cores. Integrated eTPU timers and Sigma-DeltaADC converters allow advanced filtering using on-chip knock hardware. On-chip security encryption protection, using CSE and TDM for tamper-proofing, helps support ASIL-D and SIL-1 functional safety (ISO26262/ IEC61508) requirements.