S912ZVLA12F0WLF

NXP Semiconductors
841-S912ZVLA12F0WLF
S912ZVLA12F0WLF

製造商:

說明:
16-位微控制器 - MCU MagniV 16-bit MCU, S12Z core, 128KB Flash, 32MHz, -40/+150degC, Automotive Qualified, QFP 48

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
52 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 1250   多個: 1250
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$35.26 HK$44,075.00

商品屬性 屬性值 選擇屬性
NXP
產品類型: 16-位微控制器 - MCU
S12Z
128 kB
8 kB
LQFP-48
32 MHz
12 bit
5.5 V
18 V
SMD/SMT
16 bit
- 40 C
+ 150 C
S12ZVL
AEC-Q100
Tray
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: CN
DAC解析度: 8 bit
數據存儲器類型: SRAM
數據記憶體大小: 2 kB
數據記憶體類型: EEPROM
接口類型: CAN, LIN, SCI, SPI
ADC通道數目: 10 Channel
定時器/計數器數目: 2 Timer
工作電源電壓: 5.5 V to 18 V
處理器系列: S12ZVLA
產品: MCUs
產品類型: 16-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 1250
子類別: Microcontrollers - MCU
公司名稱: MagniV
監察定時器: Watchdog Timer
零件號別名: 935333808557
每件重量: 178.250 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

S12 MagniV® Mixed-Signal Microcontrollers

NXP Semiconductors S12 MagniV® Family of Mixed-Signal Microcontrollers includes single-die solutions designed to provide a comprehensive system-in-package (SiP) built on proven S12 technology. With the integration of high-voltage (HV) analog features into a standard automotive MCU, the S12 MagniV family simplifies system design by helping to improve manufacturing efficiency and reduce bill of materials costs.

S12ZVL MagniV® Mixed-Signal Microcontrollers

NXP Semiconductors S12ZVL MagniV Mixed-Signal Microcontrollers are an automotive 16-bit MCU family using the 180nm NVM + UHV technology that offers the capability to integrate 40V analog components. This family reuses many features from the existing S12 portfolio. The particular differentiating features of this family are the enhanced S12Z core and the integration of "high-voltage" analog modules, including the voltage regulator (VREG) and a Local Interconnect Network (LIN) physical layer. The S12ZVL-Family includes an error correction code (ECC) on RAM, FLASH, and EEPROM for diagnostic or data storage, a fast analog-to-digital converter (ADC), and a frequency modulated phase-locked loop (IPLL) that improves the EMC performance. The NXP S12ZVL-Family delivers an optimized solution with the integration of several key system components into a single device, optimizing system architecture and achieving significant space savings.