S32K322NHT0MPASR

NXP Semiconductors
771-S32K322NHT0MPASR
S32K322NHT0MPASR

製造商:

說明:
ARM微控制器 - MCU S32K322, 2MB flash, 256kB RAM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 600   多個: 600
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個600)
HK$62.80 HK$37,680.00
HK$62.47 HK$74,964.00
2,400 報價

商品屬性 屬性值 選擇屬性
NXP
產品類型: ARM微控制器 - MCU
RoHS:  
S32K3
SMD/SMT
QFP-100
ARM Cortex M7
2 MB
32 bit
12 bit
160 MHz
256 kB
2.97 V
5.5 V
- 40 C
+ 125 C
Reel
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: CN
DAC解析度: 8 bit
數據存儲器類型: SRAM
接口類型: CAN, I2C, SPI, UART
ADC通道數目: 24 Channel
定時器/計數器數目: 2 x 16 bit
工作電源電壓: 2.97 V to 5.5 V
處理器系列: S32K3xx
產品: ARM Microcontrollers
產品類型: ARM Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 600
子類別: Microcontrollers - MCU
監察定時器: Watchdog Timer
零件號別名: 935452374528
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
EAR99

S32K3 32-Bit Automotive General Purpose MCUs

NXP Semiconductors S32K3 Automotive General Purpose MCUs are scalable 32-bit Arm® Cortex®-M7-based MCUs in single, dual, and lockstep core configurations supporting ASIL B/D safety applications. The S32K3 includes a hardware security engine (HSE) with NXP firmware, which supports firmware over-the-air (FOTA) updates and free ISO 26262 compliant Real-Time Drivers (RTD) for AUTOSAR® and non-AUTOSAR.

S32K Automotive General-Purpose Microcontrollers

NXP Semiconductors S32K Automotive General-Purpose Microcontrollers are powered by the Arm® Cortex®-M series and deliver energy-efficient solutions for body, zone control, and electrification applications. With functional safety and embedded security up to ASIL B/D levels, the NXP Semiconductors S32K seamlessly adapts to AUTOSAR® and non-AUTOSAR environments. Supported for at least 15 years, S32K MCUs have a robust third-party software and tools ecosystem. As part of the NXP S32 platform, the devices provide an end-to-end solution with an automotive-grade Software Development Kit (SDK) for development, implementation, and sustained performance.