S32K148EVB-KIT

NXP Semiconductors
771-S32K148EVB-KIT
S32K148EVB-KIT

製造商:

說明:
開發板及套件 - ARM S32K148EVB-Q176 with ADTJA1101-RMII Ethernet Adapter

庫存量: 8

庫存:
8
可立即送貨
在途量:
8
工廠前置作業時間:
1
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,924.68 HK$2,924.68

商品屬性 屬性值 選擇屬性
NXP
產品類型: 開發板及套件 - ARM
RoHS:  
Evaluation Kits
ARM Cortex M
S32K1
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: US
數據匯流排寬度: 32 bit
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935370975598
每件重量: 573.804 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
5A992.C

S32K1 Evaluation Boards

NXP Semiconductors S32K1 Evaluation Boards offer scalable solutions for a wide range of automotive and industrial real-time applications. These applications range from body/comfort systems to advanced motor control/safety features compliant with ISO 26262 up to ASIL B. These boards are evaluation platforms and development systems for quick application prototyping and demonstration. The NXP S32K1 Evaluation Boards include both the compact S32K11X and the robust and feature-rich S32K14X series of automotive-grade Arm® Cortex®-M-based microcontrollers to choose from.

Electric Vehicle (EV) Traction Inverters

NXP Semiconductors Electric Vehicle (EV) Traction Inverters are critical devices in electric vehicles that convert DC power from the battery to AC power to drive the traction motor. The inverters provide high power levels from 80kW to over 200kW to withstand high temperatures while being lightweight.

Vehicle Electrification Solutions

NXP Semiconductors Vehicle Electrification Solutions features robust products for electric vehicles (EVs) and charging stations. NXP helps provide scalable and safe solutions to reduce cost, extend range, and accelerate EV system development. This electrification solution portfolio helps companies accelerate to zero emissions and simplify the electrification transition, from battery management systems (BMS) to propulsion domain control.