PN5180A0HN/C2E

NXP Semiconductors
771-PN5180A0HN/C2E
PN5180A0HN/C2E

製造商:

說明:
RF 前端 High-Performance Multi-protocol Full NFC Forum-compliant Frontend

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,371

庫存:
1,371 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$85.73 HK$85.73
HK$66.83 HK$668.30
HK$62.14 HK$1,553.50
HK$57.87 HK$5,787.00
HK$57.29 HK$14,322.50
HK$52.03 HK$25,494.70
HK$49.32 HK$48,333.60

商品屬性 屬性值 選擇屬性
NXP
產品類型: RF 前端
RoHS:  
+ 85 C
Tray
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: TW
最低工作溫度: - 30 C
濕度敏感: Yes
產品類型: RF Front End
系列: PN5180
原廠包裝數量: 490
子類別: Wireless & RF Integrated Circuits
技術: Si
零件號別名: 935308747551
每件重量: 95.253 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

High-Power NFC IC PN5180

NXP Semiconductors NFC IC PN5180 is a highly integrated high-power output NFC frontend IC for contactless communication at 13.56MHz. This integrated circuit implements the RF functionality and all low-level functionality to realize an NFC Forum-compliant reader. The PN5180 ensures maximum interoperability for the next generation of NFC-enabled mobile phones. The IC is optimized for point of sales terminal applications. The NXP PN5180 supports the vicinity protocol according to ISO/IEC 15693 and ISO/IEC 18000-3 MODE 3. It also implements a configurable temperature sensor. The chip allows different supply voltages for NFC drivers, internal supply, and host interface providing flexibility.