PCA9538ABSHP

NXP Semiconductors
771-PCA9538ABSHP
PCA9538ABSHP

製造商:

說明:
介面 - I/O擴展卡 8bit I2C IO Port

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,034

庫存:
5,034 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個6000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$14.14 HK$14.14
HK$10.44 HK$104.40
HK$9.45 HK$236.25
HK$8.38 HK$838.00
HK$7.88 HK$1,970.00
HK$7.58 HK$3,790.00
HK$7.33 HK$7,330.00
HK$7.11 HK$28,440.00
完整捲(訂購多個6000)
HK$6.67 HK$40,020.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
NXP
產品類型: 介面 - I/O擴展卡
RoHS:  
PCA9538A
SMD/SMT
HVQFN-16
I2C, Serial, SMBus
8 I/O
With Interrupt
1.65 V
5.5 V
100 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
2 kV
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: TW
運作供電電流: 160 mA
工作電源電壓: 1.65 V to 5.5 V
輸出電流: 25 mA
輸出類型: Open Drain
Pd - 功率消耗 : 200 mW
產品: I/O Expanders
產品類型: I/O Expanders
原廠包裝數量: 6000
子類別: Interface ICs
類型: I/O Expander
零件號別名: 935299388128
每件重量: 22.480 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

I2C General Purpose I/O Expanders

NXP Semiconductors I2C General Purpose I/O Expanders provide GPIO expansion for most microprocessor families, allowing designers to save the GPIOs on microprocessors for other important functions. Designers can utilize the microprocessor GPIOs for important functions and use the I/O expander for other duties, including system monitoring, ACPI power switches, sensors, push buttons, LEDs, fans, and more. NXP GPIO expanders are ideal for adding fan and LED control to systems. They are also ideal for monitoring system functions and accepting push-button inputs.