PCA9306DP1,125

NXP Semiconductors
771-PCA9306DP1-G
PCA9306DP1,125

製造商:

說明:
翻譯 - 電壓等級 DUAL I2C/SMBUS VOLT TRANSL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10,194

庫存:
10,194 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$5.75 HK$5.75
HK$4.10 HK$41.00
HK$3.68 HK$92.00
HK$3.22 HK$322.00
HK$3.00 HK$750.00
HK$2.87 HK$1,435.00
HK$2.75 HK$2,750.00
完整捲(訂購多個3000)
HK$2.61 HK$7,830.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
NXP
產品類型: 翻譯 - 電壓等級
RoHS:  
Bidirectional Voltage Level Translator
Dual Bidirectional I2C-bus
TSSOP-8
5.5 V
1 V
PCA9306
1.5 ns
- 40 C
+ 105 C
SMD/SMT
Reel
Cut Tape
MouseReel
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: TH
輸出類型: Open Drain
產品類型: Translation - Voltage Levels
原廠包裝數量: 3000
子類別: Logic ICs
零件號別名: 935283122125
每件重量: 18.200 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

PCA9306 Voltage-Level Translators

NXP Semiconductors PCA9306 is a dual bidirectional I²C-bus and SMBus voltage-level translator with an enable (EN) input that is operational from 1.0V to 3.6V and 1.8V to 5.5V. The NXP PCA9306 voltage-level translator allows bidirectional voltage translations between 1.0V and 5V without the use of a direction pin. The low ON-state resistance of the switch allows connections to be made with minimal propagation delay. The NXP Semiconductors PCA9306 isolates both sides of the bus only when the device is disabled and provides voltage level translation when active. The PCA9306 can also be used to run two buses, one at 400kHz operating frequency and the other at 100kHz operating frequency.

Logic

NXP Semiconductors Logic portfolio consists of the industry’s smallest, leadless DQFN package for gates, octals, and MSI functions simplifying PCB routing, and the world’s smallest MicroPak™ and Diamond™ packages for single-, dual-, and triple-gate logic. We NXP continually invests in new process and package technologies, as well as new packaging facilities, focus on increasing performance, lowering power consumption, and reducing size and have the largest portfolio of dedicated Q100 devices.