NX5P3363UK/Q100Z

NXP Semiconductors
771-NX5P3363UK/Q100Z
NX5P3363UK/Q100Z

製造商:

說明:
電源開關IC - 配電 Adjustable Current-Limited Power Switch for USB PD Application

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,000

庫存:
3,000 可立即送貨
工廠前置作業時間:
22 週 工廠預計生產時間數量大於所顯示的數量。
最少: 3000   多個: 3000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個3000)
HK$8.22 HK$24,660.00
HK$8.06 HK$48,360.00

商品屬性 屬性值 選擇屬性
NXP
產品類型: 電源開關IC - 配電
RoHS:  
Current-Limited Power Switch
1 Output
400 mA to 3.3 A
42 mOhms
4 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
WLCSP-16
Reel
品牌: NXP Semiconductors
Pd - 功率消耗 : 1.7 W
產品: Power Switch ICs - Power Distribution
產品類型: Power Switch ICs - Power Distribution
原廠包裝數量: 3000
子類別: Switch ICs
電源電壓 - 最大值: 5.5 V
電源電壓 - 最小值: 4 V
零件號別名: 935445424012
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

Integrated Load Switches

NXP Semiconductors Integrated Load Switches are feature-rich logic controlled high side load switches that manage the distribution of power in application sub-systems to significantly reduce total power dissipation. Available in extremely small WLCSP packages and with a continuous current as low as 500mA and as high as 3A, NXP Load Switches are suitable for multiple space-constrained applications. Load switches are ideal for use in portable systems to extend battery life and optimize charging cycles.