NTB0104BQ-Q100X

NXP Semiconductors
771-NTB0104BQQ100X
NTB0104BQ-Q100X

製造商:

說明:
翻譯 - 電壓等級 Dual supply translating transcvr

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,507

庫存:
3,507 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$9.21 HK$9.21
HK$6.62 HK$66.20
HK$5.98 HK$149.50
HK$5.28 HK$528.00
HK$4.94 HK$1,235.00
HK$4.73 HK$2,365.00
HK$4.57 HK$4,570.00
完整捲(訂購多個3000)
HK$4.36 HK$13,080.00
HK$4.26 HK$25,560.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
NXP
產品類型: 翻譯 - 電壓等級
RoHS:  
Dual Supply Translating Transceiver
DHVQFN-14
3.6 V
1.2 V
NTB0104
5.9 ns
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
品牌: NXP Semiconductors
運作供電電流: 5 uA
輸出類型: 3-State
Pd - 功率消耗 : 250 mW
產品類型: Translation - Voltage Levels
原廠包裝數量: 3000
子類別: Logic ICs
零件號別名: 935299258115
每件重量: 18.589 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

NTB010x Translating Transceivers

NXP NTB010x Translating Transceivers are 1, 2 or 4-bit, dual supply, auto direction sensing transceivers that allow for bidirectional voltage level translation. The NTB010x features two 1-bit input/output ports (A and B), one output-enable (OE) port, and two supply pins (VCC(A) and VCC(B)). VCC(A) has a 1.2-3.6V range, and VCC(B) has a 1.65-5.5V range. This feature makes the device suitable for translating between any of the low voltage nodes (1.2V, 1.5V, 1.8V, 2.5V, 3.3V, and 5V). An IOFF circuit provides a partial power-down mode and disables the output to prevent damaging backflow current when the NXP NTB010x is powered down..

NT雙電源轉譯收發器

NXP Semiconductors NTS0102NTB0102/NTB0104雙電源轉譯收發器具有自動定向感應功能,可實現雙向電壓電平轉譯。這些NXP雙電源轉譯收發器具有寬電源電壓範圍,且輸入接受高達5.5V的電壓。NXP Semiconductors NTS0102設備提供50 Mbps最大推挽,並具有2位元輸入輸出連接埠、一個輸出啟用型輸入和兩個電源引腳。NTB0102雙電源轉譯收發器具有兩個2位元輸入輸出連接埠、一個輸出啟用型輸入和兩個電源引腳。NTB0104設備具有兩個數據輸入輸出連接埠、一個輸出啟用型輸入和兩個電源引腳。這些NXP設備是IC/SMBus、UART和GPIO應用的理想之選。

Logic

NXP Semiconductors Logic portfolio consists of the industry’s smallest, leadless DQFN package for gates, octals, and MSI functions simplifying PCB routing, and the world’s smallest MicroPak™ and Diamond™ packages for single-, dual-, and triple-gate logic. We NXP continually invests in new process and package technologies, as well as new packaging facilities, focus on increasing performance, lowering power consumption, and reducing size and have the largest portfolio of dedicated Q100 devices.