MVR5510AMBA6TSR2

NXP Semiconductors
771-MVR5510AMBA6TSR2
MVR5510AMBA6TSR2

製造商:

說明:
功率管理專用 - PMIC Safety power management IC, QFN56

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 4000   多個: 4000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個4000)
HK$57.95 HK$231,800.00

商品屬性 屬性值 選擇屬性
NXP
產品類型: 功率管理專用 - PMIC
RoHS:  
VR5510
Automotive Multi Output Power Management IC
SMD/SMT
QFN-56
800 mA, 1 A, 3.6 A
60 V
2.7 V
5 V
- 40 C
+ 125 C
Reel
應用: Gateway, Telematics, Domain Controllers
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
輸入電壓范圍: 2.7 V to 60 V
運作供電電流: 15 mA
工作電源電壓: 2.7 V to 60 V
產品: PMICs
產品類型: Power Management Specialized - PMIC
原廠包裝數量: 4000
子類別: PMIC - Power Management ICs
零件號別名: 935464125528
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.

VR5510 Multi-Output PMICs

NXP Semiconductors VR5510 Automotive Multi-Output PMICs are designed for Gateway, ADAS, V2X, and infotainment applications. The VR5510 includes multiple high-efficiency switch modes and linear voltage regulators. The PMICs provide external frequency synchronization on inputs and outputs for optimized system EMC performance.