MRF300AN-13MHZ

NXP Semiconductors
771-MRF300AN-13MHZ
MRF300AN-13MHZ

製造商:

說明:
RF 開發工具 MRF300AN 13.56 MHz Reference Circuit

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
1 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$6,041.70 HK$6,041.70

商品屬性 屬性值 選擇屬性
NXP
產品類型: RF 開發工具
RoHS:  
Reference Design Boards
RF Transistor
MRF300AN
13.56 MHz
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 5.1 cm x 7.6 cm
工作電源電壓: 50 V
產品類型: RF Development Tools
協議 - Sub GHz: Sub GHz
系列: MRF300AN
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935392041598
每件重量: 588 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

RF Reference Circuits

NXP Semiconductors RF Reference Circuits are ease of use solutions designed to accelerate prototyping RF applications for faster time to market. These compact reference circuits offer design reuse across frequencies using the same PCB layout, enabling RF designers to quickly generate new power amplifier designs for multiple frequencies.

MRF300 Reference Circuits

NXP MRF300 Reference Circuits support the MRF300AN RF power LDMOS transistors by sharing the same PCB layout. These reference circuits enable RF designers to generate power amplifiers for frequencies of up to 250MHz. The MRF300AN LDMOS transistor operates at 360W CW power (26.1dB gain) when the reference circuit board frequency is 27MHz. This transistor operates at 345W CW power (27.3dB gain) when the board frequency is 40.68MHz.