MK66FX1M0VLQ18

NXP Semiconductors
841-MK66FX1M0VLQ18
MK66FX1M0VLQ18

製造商:

說明:
ARM微控制器 - MCU 1 MB Flash 180MHz Ethernet QFP 144

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 162

庫存:
162 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$187.66 HK$187.66
HK$153.47 HK$1,534.70
HK$142.04 HK$3,551.00
HK$138.51 HK$13,851.00
HK$133.49 HK$40,047.00
HK$126.75 HK$76,050.00
1,200 報價

商品屬性 屬性值 選擇屬性
NXP
產品類型: ARM微控制器 - MCU
RoHS:  
K66_180
SMD/SMT
LQFP-144
ARM Cortex M4
1 MB
32 bit
16 bit
180 MHz
100 I/O
256 kB
1.71 V
3.6 V
- 40 C
+ 105 C
Tray
類比電源電壓: 1.71 V to 3.6 V
品牌: NXP Semiconductors
DAC解析度: 12 bit
數據存儲器類型: SRAM
數據記憶體大小: 4 kB
數據記憶體類型: EEPROM
接口類型: CAN, I2C, I2S, SPI, UART, USB
濕度敏感: Yes
產品: MCU+DSP+FPUs
產品類型: ARM Microcontrollers - MCU
程序存儲器類型: Flash and FlexMemory
原廠包裝數量: 300
子類別: Microcontrollers - MCU
公司名稱: Kinetis
監察定時器: Watchdog Timer
零件號別名: 935320739557
每件重量: 1.319 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

Jennic JN5148-EK010評估套件

NXP Semiconductors Jennic JN5148-EK010評估套件能提供一個完整的環境,用於開發以JN5148無線微控制器為基礎的JenNetZigBee PRO應用。NXP JN5148-EK010評估套件包含一套完整的硬體和軟體,包括五個無線傳感器節點、一個無限制的軟體開發套件(SDK)以及範例代碼。軟體開發套件為編程和控制JN5148的片上週邊裝置、配置、網絡管理以及數據交換功能提供了一套完整的開發工具、軟體庫和應用編程介面(API)。硬體節點在開箱前已預先編寫有程序,可展示一個家用傳感器範例,此範例監察無線節點上的傳感器狀態,並將該資訊呈現在控制器節點的LCD顯示屏上。NXP Semiconductors JN5148-EK010套裝專用於開發各種不同的應用,包括智能能源/智能電網、樓宇自動化、工業自動化和控制、家居控制以及醫療。
瞭解更多

Kinetis 32-Bit Arm® Cortex®-M Microcontrollers

NXP Semiconductors Kinetis 32-Bit Arm® Cortex®-M Microcontrollers consists of multiple hardware- and software-compatible ARM Cortex-M0+ and ARM Cortex-M4 MCU families with exceptional low-power performance, memory scalability, and feature integration. Families range from the entry-level ARM Cortex-M0+ Kinetis L Series to the high-performance, feature-rich ARM Cortex-M4 Kinetis K and include a wide selection of analog, communication, HMI, connectivity and security features. All Kinetis MCUs are supported by a comprehensive NXP and third-party hardware and software enablement system, reducing development costs and market time.

Kinetis Cortex™-M4微控制器

Freescale Semiconductor32位元Kinetis微控制器(MCU)是業內最具擴展性的ARM® Cortex™-M4 MCU組合。第一款Kinetis組合產品由五個MCU家族組成,包含200多個與引腳、外設及軟體相容的設備,在性能、記憶體與功能方面具有卓越的可擴展性。Freescale Kinetis MCU採用創新的90nm薄膜存儲器(TFS)閃存技術,具有獨特的FlexMemory(可配置嵌入式EEPROM)功能。Freescale Kinetis Cortex-M4 MCU兼具最新低功耗創新技術、高性能以及高精密混合訊號能力之特點。
瞭解更多