MK50DX128CLL7

NXP Semiconductors
841-MK50DX128CLL7
MK50DX128CLL7

製造商:

說明:
ARM微控制器 - MCU KINETIS 128K FLEX

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 450   多個: 450
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$62.31 HK$28,039.50

商品屬性 屬性值 選擇屬性
NXP
產品類型: ARM微控制器 - MCU
RoHS:  
K50_72
SMD/SMT
LQFP-100
ARM Cortex M4
256 kB
32 bit
72 MHz
128 kB
1.71 V
3.6 V
- 40 C
+ 85 C
Tray
類比電源電壓: 3.3 V
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: CN
輸入/輸出電壓: 3.3 V
濕度敏感: Yes
處理器系列: K50
產品類型: ARM Microcontrollers - MCU
原廠包裝數量: 450
子類別: Microcontrollers - MCU
公司名稱: Kinetis
零件號別名: 935323287557
每件重量: 685.200 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

Kinetis 32-Bit Arm® Cortex®-M Microcontrollers

NXP Semiconductors Kinetis 32-Bit Arm® Cortex®-M Microcontrollers consists of multiple hardware- and software-compatible ARM Cortex-M0+ and ARM Cortex-M4 MCU families with exceptional low-power performance, memory scalability, and feature integration. Families range from the entry-level ARM Cortex-M0+ Kinetis L Series to the high-performance, feature-rich ARM Cortex-M4 Kinetis K and include a wide selection of analog, communication, HMI, connectivity and security features. All Kinetis MCUs are supported by a comprehensive NXP and third-party hardware and software enablement system, reducing development costs and market time.

CLF1G0060 GaN HEMT

NXP Semiconductors CLF1G0060 gallium nitride (GaN) high-electron-mobility transistors (HEMT) offer broadband RF frequencies up to 6GHz. The CLF1G0060-10 delivers up to 10W of power, while the CLF1G0060-30 offers up to 30W of power. This makes the CLF1G0060 ideal for commercial wireless infrastructure such as Cellular and WiMAX service. Radar, public mobile radios, EMC testing, and defense applications are also an excellent fit for the CLF1G0060.
Learn More

Kinetis Cortex™-M4微控制器

Freescale Semiconductor32位元Kinetis微控制器(MCU)是業內最具擴展性的ARM® Cortex™-M4 MCU組合。第一款Kinetis組合產品由五個MCU家族組成,包含200多個與引腳、外設及軟體相容的設備,在性能、記憶體與功能方面具有卓越的可擴展性。Freescale Kinetis MCU採用創新的90nm薄膜存儲器(TFS)閃存技術,具有獨特的FlexMemory(可配置嵌入式EEPROM)功能。Freescale Kinetis Cortex-M4 MCU兼具最新低功耗創新技術、高性能以及高精密混合訊號能力之特點。
瞭解更多