MK40DX64VMC7

NXP Semiconductors
841-MK40DX64VMC7
MK40DX64VMC7

製造商:

說明:
ARM微控制器 - MCU Kinetis 64K Flex

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 1740   多個: 1740
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$58.12 HK$101,128.80

商品屬性 屬性值 選擇屬性
NXP
產品類型: ARM微控制器 - MCU
RoHS:  
K40_72
SMD/SMT
LQFP-80
ARM Cortex M4
64 kB
32 bit
72 MHz
32 kB
1.71 V
3.6 V
- 40 C
+ 105 C
Tray
類比電源電壓: 3.3 V
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: CN
輸入/輸出電壓: 3.3 V
濕度敏感: Yes
處理器系列: MK40DX64
產品類型: ARM Microcontrollers - MCU
原廠包裝數量: 1740
子類別: Microcontrollers - MCU
公司名稱: Kinetis
零件號別名: 935317714557
每件重量: 196.450 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

Kinetis K4x 32-bit Microcontrollers

NXP Semiconductors Kinetis K4x 32-bit Microcontrollers, based on the Arm® Cortex®-M4 core, are pin, peripheral and software compatible with the Kinetis Kx MCU family, and add full-speed USB 2.0 On-The-Go with device charger detect capability and a flexible, low-power segment LCD Controller with support for up to 320 segments. Devices start from 64KB of flash in 64 LQFN packages extending up to 512 KB in a 144 MAPBGA package, with a rich suite of analog, communication,timing, and control peripherals.

Kinetis Cortex™-M4微控制器

Freescale Semiconductor32位元Kinetis微控制器(MCU)是業內最具擴展性的ARM® Cortex™-M4 MCU組合。第一款Kinetis組合產品由五個MCU家族組成,包含200多個與引腳、外設及軟體相容的設備,在性能、記憶體與功能方面具有卓越的可擴展性。Freescale Kinetis MCU採用創新的90nm薄膜存儲器(TFS)閃存技術,具有獨特的FlexMemory(可配置嵌入式EEPROM)功能。Freescale Kinetis Cortex-M4 MCU兼具最新低功耗創新技術、高性能以及高精密混合訊號能力之特點。
瞭解更多

Kinetis 32-Bit Arm® Cortex®-M Microcontrollers

NXP Semiconductors Kinetis 32-Bit Arm® Cortex®-M Microcontrollers consists of multiple hardware- and software-compatible ARM Cortex-M0+ and ARM Cortex-M4 MCU families with exceptional low-power performance, memory scalability, and feature integration. Families range from the entry-level ARM Cortex-M0+ Kinetis L Series to the high-performance, feature-rich ARM Cortex-M4 Kinetis K and include a wide selection of analog, communication, HMI, connectivity and security features. All Kinetis MCUs are supported by a comprehensive NXP and third-party hardware and software enablement system, reducing development costs and market time.