MK20DN64VFT5

NXP Semiconductors
841-MK20DN64VFT5
MK20DN64VFT5

製造商:

說明:
ARM微控制器 - MCU Kinetis 64K

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 1300   多個: 1300
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$33.95 HK$44,135.00
HK$33.87 HK$88,062.00

商品屬性 屬性值 選擇屬性
NXP
產品類型: ARM微控制器 - MCU
RoHS:  
K20_50
SMD/SMT
QFN-48
ARM Cortex M4
64 kB
32 bit
16 bit
50 MHz
29 I/O
16 kB
1.71 V
3.6 V
- 40 C
+ 105 C
Tray
類比電源電壓: 1.71 V to 3.6 V
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: CN
數據存儲器類型: SRAM
接口類型: I2C, I2S, SPI, UART, USB
濕度敏感: Yes
定時器/計數器數目: 5 Timer
處理器系列: K20
產品: MCUs + DSPs
產品類型: ARM Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 1300
子類別: Microcontrollers - MCU
公司名稱: Kinetis
監察定時器: Watchdog Timer
零件號別名: 935311045557
每件重量: 112.300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

Kinetis Cortex™-M4微控制器

Freescale Semiconductor32位元Kinetis微控制器(MCU)是業內最具擴展性的ARM® Cortex™-M4 MCU組合。第一款Kinetis組合產品由五個MCU家族組成,包含200多個與引腳、外設及軟體相容的設備,在性能、記憶體與功能方面具有卓越的可擴展性。Freescale Kinetis MCU採用創新的90nm薄膜存儲器(TFS)閃存技術,具有獨特的FlexMemory(可配置嵌入式EEPROM)功能。Freescale Kinetis Cortex-M4 MCU兼具最新低功耗創新技術、高性能以及高精密混合訊號能力之特點。
瞭解更多

Kinetis K2x 32-bit Microcontrollers

NXP Semiconductors Kinetis K2x 32-bit Microcontrollers are low power MCUs with significant BOM savings through smart on-chip integration. These MCUs are based on the Arm® Cortex®-M4 core, offer full and optional high-speed USB 2.0 On-The-Go (OTG), including options for crystal-less device functionality. Devices range from 32KB to 2MB of flash with up to 1MB of SRAM and up to 2 USB controllers. Packages include BGA, LQFP, QFN, and WLCSP spanning from 32- to 210-pin options. The Kinetis K2x MCU family is a scalable portfolio with various levels of integration and security. This portfolio offers a rich suite of analog, communication, timing, and control peripherals to accommodate a wide range of requirements. 

Kinetis 32-Bit Arm® Cortex®-M Microcontrollers

NXP Semiconductors Kinetis 32-Bit Arm® Cortex®-M Microcontrollers consists of multiple hardware- and software-compatible ARM Cortex-M0+ and ARM Cortex-M4 MCU families with exceptional low-power performance, memory scalability, and feature integration. Families range from the entry-level ARM Cortex-M0+ Kinetis L Series to the high-performance, feature-rich ARM Cortex-M4 Kinetis K and include a wide selection of analog, communication, HMI, connectivity and security features. All Kinetis MCUs are supported by a comprehensive NXP and third-party hardware and software enablement system, reducing development costs and market time.

Personal Devices & Wearables

NXP Semiconductors Personal Devices and Wearables feature a full portfolio for the IoT. The evolution of personal devices and wearable technology can be attributed to the demand for richer user experiences and extended battery life. This is supported by advanced processor performance, sensor capabilities, communication, tracking, and contactless payment/access technologies. With Wi-Fi®, BLUETOOTH® Low Energy, and NFC-enabled devices and power management ICs, NXP’s broad portfolio spearheads the expanding market.

for the IoT - Empowering the Edge Everywhere

NXP Technology for the IoT - Empowering the Edge Everywhere is strengthened by a foundation in efficient, secure, intelligent, and connected technologies. NXP empowers the IoT Edge everywhere with a wide range of products. NXP Semiconductors advanced processors and microcontrollers, paired with a comprehensive software and tools portfolio, enable rapid development and prototyping to support the expansive range of IoT devices and applications. NXP Semiconductors IoT Solutions include personal devices and wearables, smart homes and control, smart offices and audio, smart appliances, and emerging consumer and retail.