MK10DN512VMC10R

NXP Semiconductors
841-MK10DN512VMC10R
MK10DN512VMC10R

製造商:

說明:
ARM微控制器 - MCU KINETIS 2.X 512K

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 2000   多個: 2000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個2000)
HK$78.42 HK$156,840.00

備用包裝

製造商 元件編號:
包裝:
Tray
供貨情況:
庫存量
價格:
HK$128.23
最小值:
1

商品屬性 屬性值 選擇屬性
NXP
產品類型: ARM微控制器 - MCU
RoHS:  
K10_100
PBGA-121
ARM Cortex M4
512 kB
32 bit
16 bit
100 MHz
90 I/O
128 kB
1.71 V
3.6 V
- 40 C
+ 105 C
Reel
類比電源電壓: 3.3 V
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: CN
數據存儲器類型: RAM
輸入/輸出電壓: 3.3 V
接口類型: CAN, I2C, I2S, SPI, UART
濕度敏感: Yes
ADC通道數目: 2 Channel
定時器/計數器數目: 10 Timer
處理器系列: Kinetis K
產品類型: ARM Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 2000
子類別: Microcontrollers - MCU
公司名稱: Kinetis
零件號別名: 935314793518
每件重量: 167.700 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

Kinetis 32-Bit Arm® Cortex®-M Microcontrollers

NXP Semiconductors Kinetis 32-Bit Arm® Cortex®-M Microcontrollers consists of multiple hardware- and software-compatible ARM Cortex-M0+ and ARM Cortex-M4 MCU families with exceptional low-power performance, memory scalability, and feature integration. Families range from the entry-level ARM Cortex-M0+ Kinetis L Series to the high-performance, feature-rich ARM Cortex-M4 Kinetis K and include a wide selection of analog, communication, HMI, connectivity and security features. All Kinetis MCUs are supported by a comprehensive NXP and third-party hardware and software enablement system, reducing development costs and market time.

Kinetis Cortex™-M4微控制器

Freescale Semiconductor32位元Kinetis微控制器(MCU)是業內最具擴展性的ARM® Cortex™-M4 MCU組合。第一款Kinetis組合產品由五個MCU家族組成,包含200多個與引腳、外設及軟體相容的設備,在性能、記憶體與功能方面具有卓越的可擴展性。Freescale Kinetis MCU採用創新的90nm薄膜存儲器(TFS)閃存技術,具有獨特的FlexMemory(可配置嵌入式EEPROM)功能。Freescale Kinetis Cortex-M4 MCU兼具最新低功耗創新技術、高性能以及高精密混合訊號能力之特點。
瞭解更多

Kinetis K1x 32-bit Microcontrollers

NXP Semiconductors Kinetis K1x 32-bit Microcontrollers are pin-, peripheral-, and software-compatible MCUs based on the Arm® Cortex®-M4 core. Devices start from 32KB of flash in a small-footprint 5mm x 5mm QFN-32 package, extending up to 1MB in a MAPBGA-144 package. These scalable MCUs feature a rich suite of analog, communication, timing, and control peripherals. Additionally, flexible low-power capabilities, mixed-signal analog integration, and innovative FlexMemory (EEPROM) help to solve many of the major pain points for system implementation. High memory density K1x Devices include a single-precision floating-point unit and a NAND flash controller. The K12 MCUs are additional devices within the K1x family, offering lower power and higher memory densities in smaller packages. The K11 MCUs add Tamper functionality to the K12 Device. Within the NXP K11 and K12 families, devices range from 128KB to 512KB of flash memory. Package options include LQFP-48 up to MAPBGA-121.