MIMXRT117FCVM8A

NXP Semiconductors
771-MIMXRT117FCVM8A
MIMXRT117FCVM8A

製造商:

說明:
ARM微控制器 - MCU Single-Core with Additional Vision

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 444

庫存:
444 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
數量超過444會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$164.89 HK$164.89
HK$132.18 HK$1,321.80
HK$124.04 HK$3,101.00
HK$116.23 HK$11,623.00
HK$116.07 HK$29,017.50
HK$115.66 HK$57,830.00
HK$113.68 HK$86,396.80
2,280 報價

商品屬性 屬性值 選擇屬性
NXP
產品類型: ARM微控制器 - MCU
RoHS:  
i.MX RT1170
SMD/SMT
MAPBGA-289
ARM Cortex M4, ARM Cortex M7
0 B
32 bit
12 bit
400 MHz, 800 MHz
2 MB
800 mV
1.15 V
- 40 C
+ 105 C
Tray
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: CN
數據存儲器類型: RAM
數據記憶體大小: 256 kB
數據記憶體類型: ROM
接口類型: CAN, I2C, I2S, SPI, UART, USB
工作電源電壓: 800 mV to 1.15 V
產品: MCU+FPUs
產品類型: ARM Microcontrollers - MCU
原廠包裝數量: 760
子類別: Microcontrollers - MCU
監察定時器: Watchdog Timer
零件號別名: 935421522557
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C

i.MX RT117F Crossover Processor

NXP Semiconductors i.MX RT117F Crossover Processor is intended for developers to quickly and easily add 3D face recognition with advanced liveness detection to designs. The 3D face recognition is robust, working in challenging outdoor lighting conditions and resisting sophisticated spoofing attacks. This 3D face recognition allows a liveness detection feature that overcomes spoofing attempts using photographs or 3D models by implementing a high-performance 3D structured light module (SLM) camera, an optional, low-cost, CMOS sensor-based RGB camera.