MIMXRT1052DVL6BR

NXP Semiconductors
771-MIMXRT1052DVL6BR
MIMXRT1052DVL6BR

製造商:

說明:
ARM微控制器 - MCU i.MXRT1050 A1

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$102.42 HK$102.42
HK$80.39 HK$803.90
HK$74.88 HK$1,872.00
HK$68.80 HK$6,880.00
HK$66.83 HK$16,707.50
HK$61.73 HK$30,865.00
HK$60.83 HK$60,830.00
完整捲(訂購多個1500)
HK$50.96 HK$76,440.00

備用包裝

製造商 元件編號:
包裝:
Tray
供貨情況:
庫存量
價格:
HK$85.49
最小值:
1

商品屬性 屬性值 選擇屬性
NXP
產品類型: ARM微控制器 - MCU
RoHS:  
i.MX RT1050
SMD/SMT
MAPBGA-196
ARM Cortex M7
32 bit
600 MHz
512 kB
1.15 V
1.3 V
0 C
+ 95 C
Reel
Cut Tape
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: CN
數據記憶體大小: 96 kB
接口類型: CAN, Ethernet, GPIO, I2C, I2S/SAI, UART, USB
處理器系列: i.MX RT1050
產品類型: ARM Microcontrollers - MCU
原廠包裝數量: 1500
子類別: Microcontrollers - MCU
公司名稱: i.MX
監察定時器: Watchdog Timer
零件號別名: 935365842518
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C

for the IoT - Empowering the Edge Everywhere

NXP Technology for the IoT - Empowering the Edge Everywhere is strengthened by a foundation in efficient, secure, intelligent, and connected technologies. NXP empowers the IoT Edge everywhere with a wide range of products. NXP Semiconductors advanced processors and microcontrollers, paired with a comprehensive software and tools portfolio, enable rapid development and prototyping to support the expansive range of IoT devices and applications. NXP Semiconductors IoT Solutions include personal devices and wearables, smart homes and control, smart offices and audio, smart appliances, and emerging consumer and retail.

i.MX RT1050 Crossover MCUs

NXP Semiconductors i.MX RT1050 Crossover MCUs are based on the Arm® Cortex®-M7 core. These are designed to bridge the gap between the performance of application processors and the flexible usability of microcontrollers (MCUs) without increasing costs or power consumption. The i.MX RT1050 MCUs are part of NXP’s EdgeVerse™ edge computing platform. The i.MX RT1050 supports product designs that include advanced multimedia for GUI and enhanced human-machine interface (HMI) experience. Features include an advanced 2D graphics acceleration engine, LCD display controllers, camera sensor interfaces, and audio interfaces for high-performance, multi-channel audio streaming. Through extensive external memory interface options, i.MX RT processors support greater design flexibility, including NAND, eMMC, QuadSPI NOR Flash, and Parallel NOR Flash. Having high-speed interfaces between external memory and on-the-fly decryption enables secure external data storage, eliminating the need for embedded Flash.