MIMXRT1046DFQ6B

NXP Semiconductors
771-MIMXRT1046DFQ6B
MIMXRT1046DFQ6B

製造商:

說明:
ARM微控制器 - MCU Cortex-M7 600MHz, 512KB SRAM, 2D GFX, Extended Industrial

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 188

庫存:
188 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$61.81 HK$61.81
HK$47.76 HK$477.60
HK$44.22 HK$1,105.50
HK$40.28 HK$4,028.00
HK$38.31 HK$9,960.60
HK$37.24 HK$19,364.80
HK$36.33 HK$37,783.20
HK$36.25 HK$94,250.00
5,200 報價

商品屬性 屬性值 選擇屬性
NXP
產品類型: ARM微控制器 - MCU
RoHS:  
i.MX RT1040
LFBGA-169
ARM Cortex M7
600 MHz
1 MB
0 C
+ 95 C
Tray
品牌: NXP Semiconductors
組裝國家: CN
擴散國: CN
原產國: CN
數據存儲器類型: SRAM
接口類型: CAN, I2C, SPI, UART
濕度敏感: Yes
產品: ARM Microcontrollers
產品類型: ARM Microcontrollers - MCU
原廠包裝數量: 260
子類別: Microcontrollers - MCU
零件號別名: 935464514557
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C

i.MX-RT1040 Crossover MCUs

NXP Semiconductors i.MX-RT1040 Crossover MCUs are designed to deliver high performance and real-time processing capabilities, making the MCUs ideal for industrial and IoT applications. Powered by the Arm® Cortex®-M7 core running at up to 600MHz, these MCUs offer robust processing power with low (as low as 20ns) latency response times. The devices feature 1MB of on-chip RAM, configurable as Tightly-Coupled Memory (TCM) or general-purpose memory, and support a wide range of connectivity interfaces, including UART, SPI, I2C, USB, and CAN. Additionally, the i.MX-RT1040 family supports advanced multimedia capabilities with a 2D graphics acceleration engine and an LCD display controller, making it suitable for graphical user interfaces and enhanced human-machine interactions.