MIMX8MM4CVTKZAA

NXP Semiconductors
771-MIMX8MM4CVTKZAA
MIMX8MM4CVTKZAA

製造商:

說明:
處理器 - 專門應用 mScale 845S 14X14FCBGA

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7

庫存:
7
可立即送貨
在途量:
304
預期16/3/2026
工廠前置作業時間:
30
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$289.10 HK$289.10
HK$234.43 HK$2,344.30
HK$220.71 HK$5,517.75
HK$201.72 HK$20,172.00
HK$194.40 HK$48,600.00

商品屬性 屬性值 選擇屬性
NXP
產品類型: 處理器 - 專門應用
RoHS:  
SMD/SMT
FCBGA-486
i.MX 8MMINI
Consumer
ARM Cortex A53, ARM Cortex M4
3 Core
64 bit
400 MHz, 1.6 GHz
16 kB, 32 kB
16 kB, 32 kB
950 mV
- 40 C
+ 105 C
Tray
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: CN
數據存儲器大小: 32 kB, 256 kB
數據記憶體大小: 256 kB
指示類型: Floating Point
接口類型: Audio, Ethernet, PCI-e, Serial, USB
L2快取指令/資料記憶體 : 512 kB
存儲類型: DDR4, DDR3L, LPDDR4
濕度敏感: Yes
定時器/計數器數目: 6 Timer
處理器系列: i.MX 8M Mini Dual
產品類型: Processors - Application Specialized
原廠包裝數量: 152
子類別: Processors - Application Specialized
公司名稱: i.MX
監察定時器: Watchdog Timer
零件號別名: 935378343557
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319091
USHTS:
8542310050
ECCN:
5A992.C

i.MX 8M Mini Applications Processors

NXP Semiconductors i.MX 8M Mini Applications Processors blend advanced processing capabilities with sophisticated audio, video, and graphics to deliver low-power, high-performing solutions for embedded consumer and industrial applications. The i.MX 8M Mini processors are part of NXP’s EdgeVerse™ edge computing platform. The i.MX 8M Mini Processors also offer a wide range of capabilities in terms of system connectivity (PCIe, Gbit Ethernet, SDIO/eMMC, USB 2.0, MIPI-CSI, MIPI-DSI) and memory interface flexibility (LPDDR4, DDR4, DDR3L). This makes these devices extremely applicable to a broad spectrum of non-media-rich general-purpose applications requiring high performance, power-efficient operation, and low system cost.

for the IoT - Empowering the Edge Everywhere

NXP Technology for the IoT - Empowering the Edge Everywhere is strengthened by a foundation in efficient, secure, intelligent, and connected technologies. NXP empowers the IoT Edge everywhere with a wide range of products. NXP Semiconductors advanced processors and microcontrollers, paired with a comprehensive software and tools portfolio, enable rapid development and prototyping to support the expansive range of IoT devices and applications. NXP Semiconductors IoT Solutions include personal devices and wearables, smart homes and control, smart offices and audio, smart appliances, and emerging consumer and retail.