MFS2633HMDC3ADR2

NXP Semiconductors
771-MFS2633HMDC3ADR2
MFS2633HMDC3ADR2

製造商:

說明:
功率管理專用 - PMIC Safety System Basis Chip with Low Power for ASIL D, LQFP-48 tray

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 2000   多個: 2000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個2000)
HK$43.16 HK$86,320.00

商品屬性 屬性值 選擇屬性
NXP
產品類型: 功率管理專用 - PMIC
RoHS:  
High Voltage
SMD/SMT
LQFP-48
6.35 V
2.5 V
3.35 V
- 40 C
+ 125 C
1.65 A
Reel
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
輸入電壓范圍: 2.5 V to 6.35 V
濕度敏感: Yes
運作供電電流: 15 mA
工作電源電壓: 12 V
輸出電壓范圍: 800 mV to 3.35 V
產品: PMIC
產品類型: Power Management Specialized - PMIC
原廠包裝數量: 2000
子類別: PMIC - Power Management ICs
零件號別名: 935466297528
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542390070
TARIC:
8542399000

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.