MF3D4300DA8/00J

NXP Semiconductors
771-MF3D4300DA8/00J
MF3D4300DA8/00J

製造商:

說明:
安全IC/認證IC MIFARE DESFire EV3, 4 KB, 17 pF, MOA8

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 30000   多個: 30000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個30000)
HK$12.08 HK$362,400.00

商品屬性 屬性值 選擇屬性
NXP
產品類型: 安全IC/認證IC
RoHS:  
- 25 C
+ 85 C
SMD/SMT
MOA-8
Reel
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: TH
存儲類型: EEPROM
產品類型: Security ICs / Authentication ICs
系列: MF3DHx3
原廠包裝數量: 30000
子類別: Security ICs / Authentication ICs
電源電流 - 最大值: 86 mA
公司名稱: MIFARE DESFire
零件號別名: 935388158118
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542310030
ECCN:
5A992.C

RF-IF Solutions

NXP Semiconductors RF-IF Solutions meet the needs of the most demanding RF applications by allowing designers to meet the highest specifications for performance while still retaining potential trade-offs with respect to efficiency, power, ruggedness, consistency, and integration levels. The NXP RF-IF portfolio covers the majority of communication and transmission systems, making it easy to find a solution that matches a designer's particular requirements. NXP RF-IF solutions include the SA6xx Series RF/IF building blocks that are ideal for a variety of niche handheld RF products. Available in small-footprint packages, SA6xx solutions save PCB space while providing better RF performance.