MCIMX6G1CVM05AB

NXP Semiconductors
841-MCIMX6G1CVM05AB
MCIMX6G1CVM05AB

製造商:

說明:
處理器 - 專門應用 i.MX6UL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 279

庫存:
279 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$148.70 HK$148.70
HK$118.53 HK$1,185.30
HK$105.54 HK$2,638.50
HK$97.65 HK$9,765.00
HK$97.41 HK$24,352.50
HK$97.32 HK$73,963.20
2,280 報價

商品屬性 屬性值 選擇屬性
NXP
產品類型: 處理器 - 專門應用
RoHS:  
SMD/SMT
LFBGA-289
i.MX 6UL
Industrial
ARM Cortex A7
1 Core
32 bit
528 MHz
32 kB
32 kB
1.15 V to 1.3 V
- 40 C
+ 105 C
Tray
品牌: NXP Semiconductors
數據存儲器大小: 32 kB, 128 kB
數據記憶體大小: 96 kB
輸入/輸出電壓: 1.2 V, 1.35 V, 1.5 V, 1.8 V, 2.5 V, 2.8 V, 3.3 V
接口類型: CAN, Ethernet, QSPI, SPI, UART, USB
L2快取指令/資料記憶體 : 128 kB
存儲類型: DDR3, DDR3L, LPDDR2
濕度敏感: Yes
定時器/計數器數目: 4 Timer
處理器系列: i.MX 6UltraLite
產品類型: Processors - Application Specialized
原廠包裝數量: 760
子類別: Processors - Application Specialized
公司名稱: i.MX
監察定時器: Watchdog Timer
零件號別名: 935346153557
每件重量: 451.400 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310045
MXHTS:
8542310302
ECCN:
5A992.C

i.MX 6UltraLite應用處理器

NXP i.MX 6UltraLite Applications Processors are high performance, ultra efficient processors with an advanced 528MHz single ARM® Cortex®-A7 core. The i.MX 6UltraLite applications processors include an integrated power management module that reduces the complexity of external power supply and simplifies power sequencing. Each processor in this family provides various memory interfaces, including 16-bit LPDDR2, DDR3, DDR3L, raw and managed NAND flash, NOR flash, eMMC and Quad SPI. They have a wide range of other interfaces for connecting peripherals like WLAN, Bluetooth™, GPS, displays and camera sensors. The i.MX 6UltraLite can be powered by a discrete power circuit.
Learn More