MC9S08AC128CLKE

NXP Semiconductors
841-MC9S08AC128CLKE
MC9S08AC128CLKE

製造商:

說明:
8-位微控制器 - MCU 8 Bit 128K FLASH 8K RAM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 787

庫存:
787 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$101.68 HK$101.68
HK$79.82 HK$798.20
HK$74.39 HK$1,859.75
HK$68.31 HK$6,831.00
HK$66.34 HK$16,585.00
HK$62.06 HK$27,927.00

商品屬性 屬性值 選擇屬性
NXP
產品類型: 8-位微控制器 - MCU
RoHS:  
S08
128 kB
8 kB
LQFP-80
40 MHz
10 bit
70 I/O
2.7 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
S08AC
Tray
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: MY
數據存儲器類型: RAM
開發套件: DEMO9S08AC60
接口類型: I2C, SCI, SPI
濕度敏感: Yes
ADC通道數目: 16 Channel
定時器/計數器數目: 3 Timer
工作電源電壓: 2.7 V to 5.5 V
處理器系列: S08AC
產品: Microcontrollers
產品類型: 8-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 450
子類別: Microcontrollers - MCU
零件號別名: 935322839557
每件重量: 637.550 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2

MC9S08AC128/96 Microcontrollers

NXP MC9S08AC128/96 8-bit microcontrollers (MCUs) combine high performance and on-chip integration, as well as 8-bit and 32-bit compatibility. The products feature industry-leading EMC/EMI performance, advanced peripherals and available memory of up to 8KB RAM and 128KB Flash.

DEMOACKIT MCUs and Evaluation System

NXP's DEMOACKIT Evaluation System provides a flexible, cost-effective evaluation system for the Flexis™ AC family of microcontrollers (MCUs). The kit features 8-bit and 32-bit Flexis AC daughtercards, a USB background-debugger mode, LEDs, a serial port, an acceleration sensor, and an I/O header.