MC34VR5100A2EPR2

NXP Semiconductors
841-MC34VR5100A2EPR2
MC34VR5100A2EPR2

製造商:

說明:
功率管理專用 - PMIC Power Management IC, pre-prog, 4 buck, 6 LDO, 1 boost, QFN 48

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
26 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 4000   多個: 4000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個4000)
HK$37.24 HK$148,960.00

商品屬性 屬性值 選擇屬性
NXP
產品類型: 功率管理專用 - PMIC
RoHS:  
VR5100
Voltage Regulator, Multiple Outputs
SMD/SMT
QFN-48
2.75 A
4.5 V
2.8 V
5.15 V
- 40 C
+ 105 C
Reel
應用: Communication Infrastructure, Industrial
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: PH
開發套件: KITVR5100FRDMPGM, KITVR5100FRDMEVM
輸入電壓范圍: 2.8 V to 4.5 V
工作電源電壓: 2.8 V to 5.5 V
輸出電壓范圍: 700 mV to 5.15 V
產品: PMICs
產品類型: Power Management Specialized - PMIC
原廠包裝數量: 4000
子類別: PMIC - Power Management ICs
零件號別名: 935313347528
每件重量: 139.500 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.