MC34844AEPR2

NXP Semiconductors
841-MC34844AEPR2
MC34844AEPR2

製造商:

說明:
LED照明驅動器IC LED DRIVR W/10 CH SW

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,351

庫存:
2,351 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
數量超過2351會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$60.91 HK$60.91
HK$47.02 HK$470.20
HK$43.57 HK$1,089.25
HK$39.70 HK$3,970.00
HK$37.89 HK$9,472.50
HK$37.81 HK$18,905.00
HK$37.48 HK$37,480.00
HK$33.21 HK$83,025.00
完整捲(訂購多個5000)
HK$33.21 HK$166,050.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Tray
供貨情況:
庫存量
價格:
HK$40.44
最小值:
1

商品屬性 屬性值 選擇屬性
NXP
產品類型: LED照明驅動器IC
RoHS:  
10 Output
Boost
80 mA
QFN-32
28 V
7 V
600 kHz
8 V to 60 V
MC34844
- 40 C
+ 105 C
PWM Dimming
Reel
Cut Tape
MouseReel
品牌: NXP Semiconductors
輸入電壓: 7 V to 28 V
濕度敏感: Yes
安裝風格: SMD/SMT
通道數: 10 Channel
Pd - 功率消耗 : 3.9 W
產品類型: LED Lighting Drivers
原廠包裝數量: 5000
子類別: Driver ICs
電源電流 - 最大值: 13 mA
零件號別名: 935311717528
每件重量: 62.300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.