MC33PF8100CFES

NXP Semiconductors
771-MC33PF8100CFES
MC33PF8100CFES

製造商:

說明:
功率管理專用 - PMIC Power Management IC, i.MX 8, pre-prog, 7 buck, 4 LDO, Auto, QFN 56

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,533

庫存:
1,533 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$78.01 HK$78.01
HK$66.75 HK$667.50
HK$64.94 HK$1,623.50
HK$60.01 HK$6,001.00
HK$55.32 HK$14,383.20
HK$50.14 HK$26,072.80

商品屬性 屬性值 選擇屬性
NXP
產品類型: 功率管理專用 - PMIC
RoHS:  
PF8100
Multi-Channel PMIC
SMD/SMT
HVQFN-56
400 mA, 2.5 A
5.5 V
2.7 V
5 V
- 40 C
+ 105 C
Tray
應用: High-end Consumer and Industrial
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: TW
開發套件: KITPF8100FRDMEVM, KITPF8200FRDMPGM
輸入電壓范圍: 2.7 V to 5.5 V
濕度敏感: Yes
工作電源電壓: 2.7 V to 5.5 V
輸出電壓范圍: 400 mV to 5 V
產品: 12 Channel PMICs
產品類型: Power Management Specialized - PMIC
原廠包裝數量: 260
子類別: PMIC - Power Management ICs
零件號別名: 935375839557
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.

PF8100 & PF8200 Power Management ICs

NXP Semiconductors PF8100 and PF8200 Power Management ICs (PMICs) are designed for high-performance i.MX 8, i.MX 8X, and S32V-based applications. The PF8100 and PF8200 PMICs feature seven high-efficiency buck converters and four linear regulators, providing power for the processor, memory, and miscellaneous peripherals. Built-in one-time programmable memory stores key startup configurations, drastically reducing external components typically used to set output voltage and sequence of external regulators. Regulator parameters are adjustable through high-speed I2C after start-up, offering flexibility for different system states.

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.