MC33HB2000FKR2

NXP Semiconductors
841-MC33HB2000FKR2
MC33HB2000FKR2

製造商:

說明:
電機/運動/點火控制器及驅動器 H-Bridge, SPI, Brushed DC Motor Driver, 5-28V, 10A, Cur FB, Sleep, SM-8, PQFN 8x8 32

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 1000   多個: 1000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個1000)
HK$33.70 HK$33,700.00
HK$33.13 HK$66,260.00
5,000 報價

備用包裝

製造商 元件編號:
包裝:
Tray
供貨情況:
庫存量
價格:
HK$68.06
最小值:
1

商品屬性 屬性值 選擇屬性
NXP
產品類型: 電機/運動/點火控制器及驅動器
RoHS:  
Brushed DC Motor Drivers
Half Bridge
10 A
20 mA
- 40 C
+ 125 C
SMD/SMT
PQFN-32
AEC-Q100
Reel
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: CN
開發套件: FRDM-HB2000-EVM
輸出數: 2 Output
操作頻率: 500 kHz to 10 MHz
產品類型: Motor / Motion / Ignition Controllers & Drivers
系列: HB2000
原廠包裝數量: 1000
子類別: PMIC - Power Management ICs
電源電壓 - 最大值: 28 V
電源電壓 - 最小值: 5 V
零件號別名: 935312664564
每件重量: 373.050 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Battery Management Systems (BMS)

NXP Semiconductors Battery Management Systems (BMS) enhance the performance and ensure the safety of a battery pack composed of multiple cells. Functional safety is critical as lithium-ion batteries pose a significant safety hazard when operating outside a safe area. These devices offer high measurement accuracy after soldering and aging, with ISO 26262 support and ASIL D functional safety capability.

MC33HB2000 Power ICs & Drivers

NXP Semiconductors MC33HB2000 Power ICs and Drivers are SMARTMOS monolithic H-Bridge ICs enhanced with SPI configuration and diagnostic capabilities. These power ICs can control inductive loads with peak currents greater than 10A, and the nominal continuous average load current is 3A. NXP MC33HB2000 ICs are designed to address the ISO26262 safety requirements, meet the stringent requirements of automotive applications, and are AEC-Q100 qualified. These power ICs are highly accurate in real-time current feedback through a current mirror output signal with less than 5% error. The MC33HB2000 ICs operate at a 5V to 28V voltage range. These power ICs are ideal for electronic throttle control, exhaust gas recirculation control (EGR), electric pumps, turbo, and waste flap control.