LS1046AXE8P1A

NXP Semiconductors
841-LS1046AXE8P1A
LS1046AXE8P1A

製造商:

說明:
微處理器 - MPU Layerscape 64-bit Arm Cortex-A72, Quad-core, 1.4GHz, -40 to 105C, Security enabled

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
NXP
產品類型: 微處理器 - MPU
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
ARM Cortex A72
4 Core
32 bit/64 bit
1.4 GHz
FCPBGA-780
48 kB
32 kB
1 V
LS1046A
SMD/SMT
- 40 C
+ 105 C
Tray
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: TW
數據存儲器大小: 128 kB
接口類型: Ethernet, GPIO, I2C, SPI, UART, USB
L2快取指令/資料記憶體 : 2 MB
存儲類型: DDR4 SDRAM
濕度敏感: Yes
定時器/計數器數目: 8 Timer
處理器系列: QorIQ LS1046A
產品類型: Microprocessors - MPU
原廠包裝數量: 60
子類別: Microprocessors - MPU
公司名稱: QorIQ
監察定時器: Watchdog Timer
零件號別名: 935326092557
每件重量: 0.001 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310045
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A002.a.1

QorIQ® Layerscape LS1026A/LS1046A Comm ICs

NXP QorIQ® Layerscape LS1026A/LS1046A Communications Processor ICs integrate dual and quad 64-bit Arm® Cortex®-A72 cores, respectively, with packet processing acceleration and high-speed peripherals. The i.MX LS1046 processors are part of NXP’s EdgeVerse™ edge computing platform. These devices are pin-compatible with LS1023A, LS1043A, and LS1088A SoC to provide performance scaling for 64-bit Arm, ranging from dual-A53 through octal-A53 to quad-A72 core processors. This is all done while maintaining hardware and software compatibility between devices. The LS1046A is a power-efficient, highly-integrated system-on-chip (SoC) design that extends the reach of the NXP value-performance line of QorIQ communications processors. Featuring power-efficient 64-bit Arm® Cortex®-A72 cores with ECC-protected L1 and L2 cache memories for high reliability, running up to 1.8 GHz. The LS1046A and LS1026A processors are perfectly suited for a range of embedded applications such as enterprise routers and switches, linecard controllers, network attached storage, security appliances, virtual customer premise equipment (vCPE), service providers gateways, and single board computers.

Layerscape架構

NXP Layerscape架構為QorIQ® LS系列處理器所採用的系統架構。此架構可實現新一代的網路,提供高達100Gb/s的速度效能和強化的封包處理功能。其採用標準開放式的程式設計模型和軟體感知架構,能簡化設計工作。此設計能讓客戶完整利用基礎硬體,實現最高的自訂程度,且能輕鬆隨網路變動調整,即時透過網路進行「軟」控制。一致的軟硬體模型,提供必要的相容性與擴充性,可用於設計從家庭到電信業者級的端對端連網設備產品。這個不依賴核心的獨特架構可針對特定應用採用最佳化的核心:Arm®核心或Power Architecture®核心。