LS1023ASN8PQB

NXP Semiconductors
771-LS1023ASN8PQB
LS1023ASN8PQB

製造商:

說明:
微處理器 - MPU Layerscape 64-bit Arm Cortex-A53, Dual-core, 1.4GHz, 0 to 105C, Security disabled, 23x23 pkg

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
26 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 60   多個: 60
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$562.49 HK$33,749.40

商品屬性 屬性值 選擇屬性
NXP
產品類型: 微處理器 - MPU
RoHS:  
ARM Cortex A53
2 Core
64 bit
1.4 GHz
FCPBGA-780
32 kB
32 kB
1 V
LS1023A
SMD/SMT
0 C
+ 105 C
Tray
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: KR
數據存儲器大小: 128 kB
接口類型: Ethernet, I2C, PCI-e, Serial, USB
L2快取指令/資料記憶體 : 1 MB
存儲類型: DDR3L / DDR4 SDRAM
定時器/計數器數目: 8 Timer
處理器系列: QorIQ Layerscape LS1023A
產品類型: Microprocessors - MPU
原廠包裝數量: 60
子類別: Microprocessors - MPU
公司名稱: QorIQ
監察定時器: Watchdog Timer
零件號別名: 935340577557
每件重量: 1.469 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310045
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

QorIQ® LS1023A/LS1043A通訊處理器

NXP QorIQ® Layerscape LS1023A/LS1043A Communications Processors are dual or quad-core, 64-bit Arm®-based processors designed for embedded networking. The LS1023A (two core version) and the LS1043A (four core version) deliver greater than 10Gbps of performance in a flexible I/O package supporting fanless designs. This SoC is a purpose-built solution for small-form-factor networking and industrial applications with BOM optimizations for economic low layer PCB, lower cost power supply, and single clock design. The new 0.9V versions of the LS1043A and LS1023A deliver additional power savings for applications such as Wireless LAN and to Power over Ethernet systems. The new 23x23 package options allow for pin compatible design which enables scaling to the LS1046A (quad A72 processor) or LS1088A (octal A53 core processor).

Layerscape架構

NXP Layerscape架構為QorIQ® LS系列處理器所採用的系統架構。此架構可實現新一代的網路,提供高達100Gb/s的速度效能和強化的封包處理功能。其採用標準開放式的程式設計模型和軟體感知架構,能簡化設計工作。此設計能讓客戶完整利用基礎硬體,實現最高的自訂程度,且能輕鬆隨網路變動調整,即時透過網路進行「軟」控制。一致的軟硬體模型,提供必要的相容性與擴充性,可用於設計從家庭到電信業者級的端對端連網設備產品。這個不依賴核心的獨特架構可針對特定應用採用最佳化的核心:Arm®核心或Power Architecture®核心。