LS1017ASE7PQA

NXP Semiconductors
771-LS1017ASE7PQA
LS1017ASE7PQA

製造商:

說明:
處理器 - 專門應用 LS1017A-1500, 0-105C, SEC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
NXP
產品類型: 處理器 - 專門應用
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
SMD/SMT
FCPBGA-448
LS1017A
Industrial
ARM Cortex A72
1 Core
64 bit
1.5 GHz
48 kB
32 kB
1 V
0 C
+ 105 C
Tray
品牌: NXP Semiconductors
數據存儲器大小: 256 kB
輸入/輸出電壓: 1.2 V, 1.35 V
指示類型: Floating Point
接口類型: Ethernet, I2C, SDIO, SPI, UART, USB
L2快取指令/資料記憶體 : 1 MB
存儲類型: DDR3L, DDR4
定時器/計數器數目: 8 Timer
處理器系列: QorIQ LS1017A
產品類型: Processors - Application Specialized
原廠包裝數量: 90
子類別: Processors - Application Specialized
公司名稱: QorIQ
監察定時器: No Watchdog Timer
零件號別名: 935392909557
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
USHTS:
8542310045
ECCN:
5A002.a.1

Layerscape® LS1028A SoCs

NXP Semiconductors Layerscape® LS1028A SoCs integrate a high-performance 64-bit Arm® Cortex®-A72 processor, Ethernet switching with time-sensitive networking (TSN), and high-performance PCIe® Gen 3.0 interfaces. These devices also integrate a 3D GPU, 4k LCD controller, and DisplayPort (DP)/embedded DP (eDP) interface and support high-resolution graphics for human machine interfaces (HMI). The LS1028A SoCs can implement trusted platforms using features provided by trust architecture, such as secure boot, secure key storage, and tamper detection. The security engine (SEC) offers cryptographic acceleration for encrypted Ethernet communication and disk storage. The SEC also offloads public/private key transactions, with support for elliptic-curve cryptography (ECC).