LPC812M101JDH16FP

NXP Semiconductors
771-LPC812M101JDH16
LPC812M101JDH16FP

製造商:

說明:
ARM微控制器 - MCU 32-bit ARM CortexM0+ Microcontroller

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,159

庫存:
1,159 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$14.22 HK$14.22
HK$10.44 HK$104.40
HK$8.47 HK$211.75
HK$8.06 HK$806.00
HK$7.86 HK$1,965.00
HK$7.57 HK$3,785.00
HK$7.10 HK$6,816.00
HK$6.95 HK$20,016.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$14.22
最小值:
1

商品屬性 屬性值 選擇屬性
NXP
產品類型: ARM微控制器 - MCU
RoHS:  
LPC81x
SMD/SMT
TSSOP-16
ARM Cortex M0+
16 kB
32 bit
30 MHz
18 I/O
4 kB
1.8 V
3.6 V
- 40 C
+ 105 C
Tube
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: CN
數據存儲器類型: SRAM
接口類型: I2C, SPI, UART
定時器/計數器數目: 3 Timer
工作電源電壓: 3.3 V
處理器系列: LPC81xM
產品: MCUs
產品類型: ARM Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 960
子類別: Microcontrollers - MCU
監察定時器: Watchdog Timer, Windowed
零件號別名: 935302398129
每件重量: 61.087 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542311992
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

LPC 32-bit Arm® Technology Microcontrollers

NXP Semiconductors LPC Arm Technology Microcontrollers (MCUs) deliver high application performance and an excellent developer experience. The LPC family of MCUs addresses every application, with everything from ultra-low-power solutions for basic control, ideal for 8- and 16-bit replacement, to advanced options for digital signal control that support rigorous connectivity requirements. With more than 400 Arm-powered MCUs to choose from, the NXP LPC family offers one of the broadest 32-bit Arm-based MCU portfolios, defined by exceptional ease of use, design flexibility, and advanced integration.

LPC800 Series MCUs

NXP Semiconductors LPC800 Series MCUs offer exceptional ease of use, design flexibility, efficiency, and advanced integration with a straightforward development experience. The LPC800 Series MCUs are part of NXP’s EdgeVerse™ edge computing platform. These products are ideal for customers/designers who want to transition from 8 and 16-bit MCUs to the Cortex® M0/M0+. NXP Semiconductors LPC800 series MCUs include differentiated product features, such as an NFC communication interface, mutual capacitive touch, switch matrix for flexible configuration, and patent-approved SCTimer/PWM. 

LPC81x & LPC83x 32-bit Arm® Cortex®-M0+ MCUs

NXP Semiconductors LPC81x and LPC83x 32-bit Arm® Cortex®-M0+ MCUs are Arm® Cortex-M0+ based, low-cost 32-bit MCUs operating at CPU frequencies up to 30MHz. These MCUs balance versatile timing, connectivity, and analog peripherals while delivering it in a low pin count, easy-to-use package. The switch matrix allows designers to map pins accordingly to simplify component routing on a PCB. These MCUs include SCTimer, enabling users to generate a variety of timing or PWM waveforms without intervention from the CPU. To simplify serial communication requirements, the pattern match engine can be configured to generate interrupts from user-configurable Boolean operations on eight pins. Typical applications include 8/16-bit applications, motor control, consumer, fire and security applications, climate control, and lighting.