LPC2478FBD208K

NXP Semiconductors
771-LPC2478FBD208K
LPC2478FBD208K

製造商:

說明:
ARM微控制器 - MCU Single-chip 16-bit/32-bit micro; 512 kB flash, Ethernet, CAN, LCD, USB 2.0 device/host/OTG, external memory interface

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 704

庫存:
704 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$263.37 HK$263.37
HK$213.06 HK$2,130.60
HK$200.73 HK$5,018.25
HK$185.77 HK$18,577.00
HK$181.25 HK$32,625.00
HK$180.84 HK$97,653.60
1,080 報價

商品屬性 屬性值 選擇屬性
NXP
產品類型: ARM微控制器 - MCU
RoHS:  
LPC2400
SMD/SMT
ARM7TDMI-S
512 kB
32 bit/16 bit
10 bit
72 MHz
160 I/O
98 kB
3.3 V
3.3 V
- 40 C
+ 85 C
Tray
品牌: NXP Semiconductors
組裝國家: TW
擴散國: CN
原產國: CN
濕度敏感: Yes
產品類型: ARM Microcontrollers - MCU
原廠包裝數量: 180
子類別: Microcontrollers - MCU
零件號別名: 935284069557
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319092
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

LPC24xx ARM7-based MCUs

NXP LPC24xx ARM7-based MCUs are built for connectivity, support 10/100 Ethernet, full-speed (12Mbps) USB 2.0, USB OTG, and CAN 2.0B. The NXP LPC24xx ARM7-based MCUs have up to 512KB of ISP/IAP Flash, 98KB of SRAM, an external memory interface, and an internal RC oscillator, as well as 10-bit A/D and D/A converters. This NXP device also has an SD memory-card interface on two high-speed buses to eliminate communication bandwidth bottlenecks. A 128-bit-wide memory interface and a patented memory accelerator enable 32-bit code execution from Flash with zero wait-states.