LPC11U24FBD64/401,

NXP Semiconductors
771-LPC11U24FBD64401
LPC11U24FBD64/401,

製造商:

說明:
ARM微控制器 - MCU CortexM0 32bit 32KB with USB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 209

庫存:
209 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$57.46 HK$57.46
HK$42.74 HK$427.40
HK$39.87 HK$996.75
HK$35.02 HK$3,502.00
HK$29.84 HK$7,460.00
HK$27.37 HK$13,137.60
HK$25.56 HK$28,627.20
HK$25.15 HK$64,384.00

商品屬性 屬性值 選擇屬性
NXP
產品類型: ARM微控制器 - MCU
RoHS:  
LPC11Uxx
SMD/SMT
LQFP-64
ARM Cortex M0
32 kB
32 bit
10 bit
50 MHz
54 I/O
10 kB
3.3 V
3.3 V
- 40 C
+ 85 C
Tray
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: TW
數據存儲器類型: SRAM
數據記憶體大小: 4 kB
數據記憶體類型: EEPROM
接口類型: I2C, SSP, USART
濕度敏感: Yes
ADC通道數目: 8 Channel
定時器/計數器數目: 4 Timer
處理器系列: LPC11U2x
產品類型: ARM Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 160
子類別: Microcontrollers - MCU
零件號別名: 935297067551
每件重量: 353.529 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2

LPC11Uxx 32-bit Arm Cortex-M0 Microcontrollers

NXP Semiconductors LPC11Uxx 32-bit Arm Cortex-M0 Microcontrollers (MCUs) are low-cost 32-bit MCUs operating at CPU frequencies of up to 50MHz. The LPC11Uxx MCUs are designed for 8/16-bit microcontroller operations, offering performance, low power, and a simple instruction set to reduce code size compared to existing 8/16-bit architectures. Equipped with a highly flexible and configurable full-speed USB 2.0 device controller, the LPC11Uxx MCUs bring design flexibility and seamless integration to today's demanding connectivity solutions. The peripheral complement of the LPC11Uxx devices include up to 256KB of flash memory, up to 32KB of SRAM, up to two I2C-bus interfaces, up to five USARTs, up to two SSP, PWM/timer subsystem with up to six configurable multi-purpose timers, an Analog to Digital Converter, and up to 80 general purpose I/O pins.

LPC 32-bit Arm® Technology Microcontrollers

NXP Semiconductors LPC Arm Technology Microcontrollers (MCUs) deliver high application performance and an excellent developer experience. The LPC family of MCUs addresses every application, with everything from ultra-low-power solutions for basic control, ideal for 8- and 16-bit replacement, to advanced options for digital signal control that support rigorous connectivity requirements. With more than 400 Arm-powered MCUs to choose from, the NXP LPC family offers one of the broadest 32-bit Arm-based MCU portfolios, defined by exceptional ease of use, design flexibility, and advanced integration.

OM13066 LPCXpresso LPC11U24 Board

NXP OM13066 LPCXpresso LPC11U24 Board is an extended variant of the standard LPCXpresso V1 board and is designed for evaluation of the LPC11U24FBD64. The low-cost OM13066 LPCXpresso is a development platform supported by NXP Arm-based microcontrollers. The platform is comprised of simplified Eclipse-based IDE and low-cost target boards which include an attached JTAG debugger. An end-to-end solution to develop applications from initial evaluation to final production.