KITPF5024FRDMEVM

NXP Semiconductors
771-KITPF5024FRDMEVM
KITPF5024FRDMEVM

製造商:

說明:
電源管理 IC 開發工具 KITPF5024FRDMEVM

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,778.23 HK$1,778.23

商品屬性 屬性值 選擇屬性
NXP
產品類型: 電源管理 IC 開發工具
RoHS: N
Evaluation Kits
Power Management Specialized
2.5 V to 6 V
PF5024
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: US
接口類型: I2C
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935392234598
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
TARIC:
8473302000
ECCN:
EAR99

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.

KITPF502xSKTEVM Socket Board Kit

NXP KITPF502xSKTEVM Socket Board Kit integrates all hardware needed to fully evaluate PF502x power management integrated circuits (PMICs). This kit provides a communication interface based on the FRDM-KL25Z freedom board to the FlexGUI software, allowing the PMIC to be fully configured and controlled. NXP KITPF502xSKTEVM Socket Board Kit is ideal for applications such as automotive radar systems, V2X communications, front-view cameras, and more.