FS32K146HAT0MLLR

NXP Semiconductors
771-FS32K146HAT0MLLR
FS32K146HAT0MLLR

製造商:

說明:
ARM微控制器 - MCU S32K146 Arm Cortex-M4F, 80 MHz, 1 Mb Flash, CAN FD, FlexIO, CSEc security, LQFP100 - S32K MCUs for General-Purpose

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 661

庫存:
661 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$100.12 HK$100.12
HK$81.46 HK$814.60
HK$77.68 HK$1,942.00
HK$67.40 HK$6,740.00
HK$64.36 HK$16,090.00
HK$58.69 HK$29,345.00
完整捲(訂購多個1000)
HK$55.49 HK$55,490.00

備用包裝

製造商 元件編號:
包裝:
Tray
供貨情況:
庫存量
價格:
HK$92.64
最小值:
1

商品屬性 屬性值 選擇屬性
NXP
產品類型: ARM微控制器 - MCU
RoHS:  
S32K1
SMD/SMT
LQFP-100
ARM Cortex M4F
1 MB
32 bit
2 x 12 bit
80 MHz
89 I/O
128 kB
2.7 V
5.5 V
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
類比電源電壓: 2.7 V to 3 V, 3.13 V to 5.5 V
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: MY
DAC解析度: 8 bit
數據存儲器類型: SRAM
數據記憶體大小: 4 kB
數據記憶體類型: EEPROM
輸入/輸出電壓: 3.3 V, 5 V
接口類型: I2C, I2S, SPI, UART
濕度敏感: Yes
ADC通道數目: 24 Channel
定時器/計數器數目: 6 x 48 bit
工作電源電壓: 2.7 V to 5.5 V
處理器系列: S32K1xx
產品: MCU+DSP+FPUs
產品類型: ARM Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 1000
子類別: Microcontrollers - MCU
監察定時器: Watchdog Timer
零件號別名: 935369869528
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542311992
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C

Vehicle Electrification Solutions

NXP Semiconductors Vehicle Electrification Solutions features robust products for electric vehicles (EVs) and charging stations. NXP helps provide scalable and safe solutions to reduce cost, extend range, and accelerate EV system development. This electrification solution portfolio helps companies accelerate to zero emissions and simplify the electrification transition, from battery management systems (BMS) to propulsion domain control.

Battery Management Systems (BMS)

NXP Semiconductors Battery Management Systems (BMS) enhance the performance and ensure the safety of a battery pack composed of multiple cells. Functional safety is critical as lithium-ion batteries pose a significant safety hazard when operating outside a safe area. These devices offer high measurement accuracy after soldering and aging, with ISO 26262 support and ASIL D functional safety capability.

S32K Automotive General-Purpose Microcontrollers

NXP Semiconductors S32K Automotive General-Purpose Microcontrollers are powered by the Arm® Cortex®-M series and deliver energy-efficient solutions for body, zone control, and electrification applications. With functional safety and embedded security up to ASIL B/D levels, the NXP Semiconductors S32K seamlessly adapts to AUTOSAR® and non-AUTOSAR environments. Supported for at least 15 years, S32K MCUs have a robust third-party software and tools ecosystem. As part of the NXP S32 platform, the devices provide an end-to-end solution with an automotive-grade Software Development Kit (SDK) for development, implementation, and sustained performance.

S32K 32位元汽車通用型MCU

NXP S32K 32位元汽車通用型微控制器 (MCU) 是一系列可擴展、通過AEC-Q100認證的32位元Arm® Cortex®-M4F和Cortex-M0+ MCU,專為通用型的汽車和高可靠度工業應用所設計。這些裝置具備可擴展性,提供多種效能、記憶體和功能選項的軟硬體相容性。這些MCU擁有ISO、CAN FD、CSEc硬體安全性、ASIL-B ISO26262功能安全性和超低功耗效能。

Electric Vehicle (EV) Traction Inverters

NXP Semiconductors Electric Vehicle (EV) Traction Inverters are critical devices in electric vehicles that convert DC power from the battery to AC power to drive the traction motor. The inverters provide high power levels from 80kW to over 200kW to withstand high temperatures while being lightweight.