FS32K116BRT0VLFT

NXP Semiconductors
771-FS32K116BRT0VLFT
FS32K116BRT0VLFT

製造商:

說明:
ARM微控制器 - MCU S32K116, M0+, Flash 128K, RAM 17KB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 250

庫存:
250 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
數量超過250會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$63.79 HK$63.79
HK$48.91 HK$489.10
HK$45.54 HK$1,138.50
HK$40.03 HK$4,003.00
HK$37.57 HK$9,392.50
HK$30.99 HK$15,495.00
HK$30.09 HK$30,090.00
HK$30.00 HK$75,000.00
5,000 報價

商品屬性 屬性值 選擇屬性
NXP
產品類型: ARM微控制器 - MCU
RoHS:  
S32K11x
SMD/SMT
LQFP-48
ARM Cortex M0+
128 kB
32 bit
12 bit
48 MHz
43 I/O
17 kB
2.7 V
5.5 V
- 40 C
+ 105 C
AEC-Q100
Tray
類比電源電壓: 2.7 V to 3 V, 3 V to 5.5 V
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: CN
DAC解析度: 8 bit
數據存儲器類型: SRAM
數據記憶體大小: 2 kB
數據記憶體類型: EEPROM
輸入/輸出電壓: 3.3 V, 5 V
接口類型: I2C, I2S, LIN, PWM, SPI, UART
ADC通道數目: 13 Channel
產品: MCUs
產品類型: ARM Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 250
子類別: Microcontrollers - MCU
監察定時器: Watchdog Timer
零件號別名: 935378543557
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C

Electric Vehicle (EV) Traction Inverters

NXP Semiconductors Electric Vehicle (EV) Traction Inverters are critical devices in electric vehicles that convert DC power from the battery to AC power to drive the traction motor. The inverters provide high power levels from 80kW to over 200kW to withstand high temperatures while being lightweight.

Vehicle Electrification Solutions

NXP Semiconductors Vehicle Electrification Solutions features robust products for electric vehicles (EVs) and charging stations. NXP helps provide scalable and safe solutions to reduce cost, extend range, and accelerate EV system development. This electrification solution portfolio helps companies accelerate to zero emissions and simplify the electrification transition, from battery management systems (BMS) to propulsion domain control.