ASL5008FHNZ

NXP Semiconductors
771-ASL5008FHNZ
ASL5008FHNZ

製造商:

說明:
LED照明驅動器IC ASL5008FHN

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 4000   多個: 4000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個4000)
HK$35.02 HK$140,080.00

商品屬性 屬性值 選擇屬性
NXP
產品類型: LED照明驅動器IC
RoHS:  
PWM
800 mA
HVQFN-36
ASL5008
- 40 C
+ 125 C
Reel
品牌: NXP Semiconductors
安裝風格: SMD/SMT
通道數: 12 Channel
產品: LED Controllers
產品類型: LED Lighting Drivers
原廠包裝數量: 4000
子類別: Driver ICs
零件號別名: 935363413431
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542390070
TARIC:
8542399000

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.