YB225CWCKW01-5F24-FB

NKK Switches
633-225CWCKW015F24FB
YB225CWCKW01-5F24-FB

製造商:

說明:
按鈕開關 SWITCH PUSHBUTTON

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
4 可於 20 天後送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$368.17 HK$368.17
HK$352.97 HK$88,242.50
500 報價

商品屬性 屬性值 選擇屬性
NKK Switches
產品類型: 按鈕開關
RoHS:  
YB2
Illuminated
DPDT
LED
Green
Green, White
品牌: NKK Switches
組裝國家: Not Available
擴散國: Not Available
原產國: PH
發光二極管大小: T-1 Bi-pin
使用壽命: 100000 Cycle
產品類型: Pushbutton Switches
原廠包裝數量: 1
子類別: Switches
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

YB2 Short Body Pushbuttons

NKK Switches YB2 Short Body Pushbuttons are 24mm Square and 25mm diameter Panel Seal pushbuttons with an above-panel dimension of only 1.8mm. Behind-panel space is conserved with a .965" (24.5mm) body. Six LED colors are available as well as five cap colors, including a metallic silver button for non-illuminated versions. NKK Switches YB2 Series Panel Seal Pushbuttons have a flammability rating of UL94V0 and are cULus Recognized. Mechanical life is 1 million operations minimum for momentary circuits, and 200,000 operations minimum for maintained circuits. Electrical life is 100,000 operations minimum.