YB215CWCKW01-N-CB

NKK Switches
633-YB215CWCKW01NCB
YB215CWCKW01-N-CB

製造商:

說明:
按鈕開關 ON(ON)PANEL SEAL BLK BEZEL RED/WHT CAP 3A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
176 可於 20 天後送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$250.22 HK$250.22
HK$247.18 HK$24,718.00
HK$238.79 HK$59,697.50
2,500 報價

商品屬性 屬性值 選擇屬性
NKK Switches
產品類型: 按鈕開關
RoHS:  
REACH - SVHC:
YB2
Non-Illuminated
SPDT
Panel Seal
ON - (OFF)
Round
3 A
30 VDC
125 VAC
IP65
Quick Connect
Red, White
Silver
品牌: NKK Switches
組裝國家: Not Available
擴散國: Not Available
原產國: PH
易燃性等級: UL 94 V-0
外殼材料: Polyamide, Glass Fiber Reinforced
使用壽命: 100000 Cycle
產品類型: Pushbutton Switches
原廠包裝數量: 1
子類別: Switches
終端機絕緣: Epoxy
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

YB2 Short Body Pushbuttons

NKK Switches YB2 Short Body Pushbuttons are 24mm Square and 25mm diameter Panel Seal pushbuttons with an above-panel dimension of only 1.8mm. Behind-panel space is conserved with a .965" (24.5mm) body. Six LED colors are available as well as five cap colors, including a metallic silver button for non-illuminated versions. NKK Switches YB2 Series Panel Seal Pushbuttons have a flammability rating of UL94V0 and are cULus Recognized. Mechanical life is 1 million operations minimum for momentary circuits, and 200,000 operations minimum for maintained circuits. Electrical life is 100,000 operations minimum.